Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192,440 In Stock | 1 : $0.90000 Cut Tape (CT) 2,000 : $0.54995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 25 ~ 40AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
579,681 In Stock | 1 : $0.98000 Cut Tape (CT) 2,000 : $0.59994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 15 ~ 30AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
51,882 In Stock | 1 : $0.98000 Cut Tape (CT) 2,000 : $0.59994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 15 ~ 40AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
97,163 In Stock | 1 : $1.03000 Cut Tape (CT) 1,500 : $0.62700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 1 ms | 0.5 ms | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | 0.3 pF | 800mA (DC) | |||
99,269 In Stock | 1 : $1.04000 Cut Tape (CT) 2,000 : $0.63327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 30AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
25,315 In Stock | 1 : $1.04000 Cut Tape (CT) 1,500 : $0.63327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 20 ~ 25AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 1 ms | 0.5 ms | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | 0.3 pF | 800mA (DC) | |||
23,989 In Stock | 1 : $1.06000 Cut Tape (CT) 1,500 : $0.64936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 1 ms | 0.5 ms | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | 0.3 pF | 800mA (DC) | |||
234,766 In Stock 24,000 Factory | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.66030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 12 ~ 18AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 0.6 ms | 0.2 ms | Surface Mount | Gull Wing | 0.760" (19.30mm) | 0.090" Dia x 0.600" L (2.28mm x 15.24mm) | 0.112" (2.85mm) | -40°C ~ 125°C | 0.2 pF | 1.2A (DC) | |||
14,969 In Stock | 1 : $0.68000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (DC) | - | 200 V | 10W | 0.4 ms | 0.05 ms | Through Hole | Axial | 1.744" (44.30mm) | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | - | -40°C ~ 125°C | 0.3 pF | 1A (DC) | |||
119,453 In Stock | 1 : $1.23000 Cut Tape (CT) 2,500 : $0.68832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 180 V | 180 V | 10W | 0.5 ms | 0.05 ms | Surface Mount | Gull Wing | 0.768" (19.50mm) | 0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm) | 0.102" (2.60mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
19,960 In Stock | 1 : $1.23000 Cut Tape (CT) 2,500 : $0.68832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 25 ~ 30AT | - | 500mA (AC/DC) | 180 V | 180 V | 10W | 0.5 ms | 0.05 ms | Surface Mount | Gull Wing | 0.768" (19.50mm) | 0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm) | 0.102" (2.60mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
47,912 In Stock | 1 : $1.31000 Cut Tape (CT) 2,500 : $0.73225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | - | 400mA (AC/DC) | 200 V | 200 V | 10W | 0.6 ms | 0.05 ms | Surface Mount | Gull Wing | 0.614" (15.60mm) | 0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm) | 0.094" (2.40mm) | -40°C ~ 130°C | 0.2 pF | 500mA (AC/DC) | |||
28,595 In Stock | 1 : $1.31000 Cut Tape (CT) 2,500 : $0.73225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 400mA (AC/DC) | 200 V | 200 V | 10W | 0.6 ms | 0.05 ms | Surface Mount | Gull Wing | 0.614" (15.60mm) | 0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm) | 0.094" (2.40mm) | -40°C ~ 130°C | 0.2 pF | 500mA (AC/DC) | |||
19,494 In Stock | 1 : $1.21000 Cut Tape (CT) 2,000 : $0.74336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 30AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.770" (19.56mm) | 0.505" L x 0.090" W x 0.095" H (12.83mm x 2.29mm x 2.41mm) | 0.100" (2.54mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
95,173 In Stock | 1 : $1.37000 Cut Tape (CT) 2,000 : $0.84032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 20AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
47,061 In Stock | 1 : $1.37000 Cut Tape (CT) 2,000 : $0.84032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 30AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.770" (19.56mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
3,894 In Stock | 1 : $1.37000 Cut Tape (CT) 2,000 : $0.84032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 40AT | 3 ~ 35AT | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
7,829 In Stock | 1 : $1.67000 Cut Tape (CT) 3,000 : $0.93113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 0.6 ms | 0.2 ms | Surface Mount | Gull Wing | 0.760" (19.30mm) | 0.090" Dia x 0.551" L (2.28mm x 14.00mm) | 0.112" (2.85mm) | -40°C ~ 125°C | 0.3 pF | 1A (DC) | |||
5,547 In Stock | 1 : $0.95000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 100mA (AC/DC) | 24 V | 24 V | 1VA | 0.3 ms | 0.05 ms | Through Hole | Axial | 1.406" (35.70mm) | 0.079" Dia x 0.394" L (2.00mm x 10.00mm) | - | - | 0.2 pF | 300mA (AC/DC) | |||
24,236 In Stock | 1 : $1.05000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 7 ~ 10AT | - | 500mA (AC/DC) | 120 V | 170 V | 10W | 0.15 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -55°C ~ 125°C | 0.35 pF | 400mA (AC/DC) | |||
66,929 In Stock | 1 : $2.12000 Cut Tape (CT) 2,500 : $1.15382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.1 ms | Surface Mount | Gull Wing | 0.512" (13.00mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 130°C | 0.2 pF | 500mA (AC/DC) | |||
4,572 In Stock | 1 : $2.89000 Cut Tape (CT) 3,000 : $1.52074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 6 ~ 10AT | - | 180mA (AC), 250mA (DC) | 120 V | 170 V | 10W | 450 µs | 0.2 ms | Surface Mount | Gull Wing | 0.540" (13.72mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | 0.090" (2.28mm) | -40°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
7,108 In Stock | 1 : $2.85000 Cut Tape (CT) 2,000 : $1.64933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.05 ms | Surface Mount | Gull Wing | 0.484" (12.30mm) | 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.4 pF | 500mA (AC/DC) | |||
3,908 In Stock | 1 : $2.85000 Cut Tape (CT) 2,000 : $1.64933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.05 ms | Surface Mount | J Lead | 0.382" (9.70mm) | 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.4 pF | 500mA (AC/DC) | |||
1,585 In Stock | 1 : $1.67000 Box | Box | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 0.5 ms | 0.1 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.400" L (1.80mm x 10.16mm) | - | -40°C ~ 125°C | 0.2 pF | 1A (DC) |