Showing
1 - 25
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
59170-1-S-00-D
59170-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
155,607
In Stock
1 : $1.03000
Cut Tape (CT)
1,500 : $0.62700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msSurface MountGull Wing0.640" (16.26mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)0.095" (2.41mm)-40°C ~ 125°C0.3 pF800mA (DC)
59165-1-S-00-D
59165-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
42,210
In Stock
1 : $1.04000
Cut Tape (CT)
1,500 : $0.63327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms1 msSurface MountGull Wing0.795" (20.19mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 105°C0.3 pF800mA (DC)
59170 SERIES
59170-1-U-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
37,454
In Stock
1 : $1.04000
Cut Tape (CT)
1,500 : $0.63327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO20 ~ 25AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msSurface MountGull Wing0.640" (16.26mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)0.095" (2.41mm)-40°C ~ 125°C0.3 pF800mA (DC)
59170 Series
59170-1-S-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
7,182
In Stock
1 : $2.09000
Box
Box
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msThrough HoleAxial1.590" (40.39mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)--40°C ~ 125°C0.3 pF800mA (DC)
59166-Series
59166-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
4,967
In Stock
1 : $1.04000
Cut Tape (CT)
1,500 : $0.63393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.805" (20.45mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 125°C0.3 pF800mA (DC)
59165-1-S-00-A
59165-1-S-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
8,553
In Stock
1 : $1.70000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms1 msThrough HoleAxial1.590" (40.39mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)--40°C ~ 105°C0.3 pF800mA (DC)
59170 Series
59170-1-U-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2,877
In Stock
1 : $2.09000
Box
Box
ActiveMolded Body ReedSPST-NO20 ~ 25AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msThrough HoleAxial1.590" (40.39mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)--40°C ~ 125°C0.3 pF800mA (DC)
59170 SERIES
59170-1-S-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,095
In Stock
1 : $2.09000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msSurface MountGull Wing0.640" (16.26mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)0.095" (2.41mm)-40°C ~ 125°C0.3 pF800mA (DC)
59045-1-T-00-0
59045-1-T-00-0
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,567
In Stock
1 : $2.86000
Box
Box
ActiveMolded Body ReedSPST-NO20 ~ 25AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms1 msThrough HolePC Pin0.700" (17.78mm)0.700" L x 0.130" W x 0.170" H (17.78mm x 3.30mm x 4.32mm)0.170" (4.33mm)-40°C ~ 105°C0.3 pF1.2A (DC)
59165-1
59165-1-U-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
8,799
In Stock
1 : $1.14000
Cut Tape (CT)
1,500 : $0.70135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO20 ~ 25AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms1 msSurface MountGull Wing0.795" (20.19mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 105°C0.3 pF800mA (DC)
59165-1
59165-1-S-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2,985
In Stock
1 : $1.79000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms1 msSurface MountGull Wing0.795" (20.19mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 105°C0.3 pF800mA (DC)
59170-1-T-00-D
59170-1-T-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
64,301
In Stock
1 : $1.06000
Cut Tape (CT)
1,500 : $0.64936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msSurface MountGull Wing0.640" (16.26mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)0.095" (2.41mm)-40°C ~ 125°C0.3 pF800mA (DC)
59045-010
59045-010
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
20,227
In Stock
1 : $2.22000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO10 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms1 msThrough HolePC Pin0.700" (17.78mm)0.700" L x 0.130" W x 0.170" H (17.78mm x 3.30mm x 4.32mm)0.170" (4.33mm)-40°C ~ 105°C0.3 pF1A (DC)
59166-Series
59166-1-U-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,501
In Stock
1 : $1.11000
Cut Tape (CT)
1,500 : $0.68017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO20 ~ 25AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.805" (20.45mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 125°C0.3 pF800mA (DC)
59166-Series
59166-1-T-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,439
In Stock
1 : $1.11000
Cut Tape (CT)
1,500 : $0.68017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.805" (20.45mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 125°C0.3 pF800mA (DC)
59165-1
59165-1-T-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,414
In Stock
1 : $1.14000
Cut Tape (CT)
1,500 : $0.70135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms1 msSurface MountGull Wing0.795" (20.19mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 105°C0.3 pF800mA (DC)
59170 SERIES
59170-1-T-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,495
In Stock
1 : $2.09000
Box
Box
ActiveMolded Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msSurface MountGull Wing0.640" (16.26mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)0.095" (2.41mm)-40°C ~ 125°C0.3 pF800mA (DC)
59165-1
59165-1-U-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
437
In Stock
1 : $1.79000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO20 ~ 25AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms1 msSurface MountGull Wing0.795" (20.19mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 105°C0.3 pF800mA (DC)
59170 Series
59170-1-T-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
800
In Stock
1 : $2.09000
Box
Box
ActiveMolded Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msThrough HoleAxial1.590" (40.39mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)--40°C ~ 125°C0.3 pF800mA (DC)
59166-Series
59166-1-T-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
982
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.73819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.805" (20.45mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 125°C0.3 pF800mA (DC)
59165-1
59165-1-T-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
93
In Stock
1 : $1.70000
Box
Box
ActiveMolded Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms1 msThrough HoleAxial1.590" (40.39mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)--40°C ~ 105°C0.3 pF800mA (DC)
59165-1-U-00-A
59165-1-U-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
585
In Stock
1 : $1.70000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO20 ~ 25AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms1 msThrough HoleAxial1.590" (40.39mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)--40°C ~ 105°C0.3 pF800mA (DC)
59165-1
59165-1-T-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $1.79000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms1 msSurface MountGull Wing0.795" (20.19mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 105°C0.3 pF800mA (DC)
59170-1-U-00-C
59170-1-U-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $2.09000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO20 ~ 25AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msSurface MountGull Wing0.640" (16.26mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)0.095" (2.41mm)-40°C ~ 125°C0.3 pF800mA (DC)
59166-Series
59166-1-S-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,037
In Stock
1 : $1.20000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.805" (20.45mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 125°C0.3 pF800mA (DC)
Showing
1 - 25
of 26

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.