Magnetic, Reed Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,565 In Stock | 1 : $0.81000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (DC) | - | 200 V | 10W | 0.4 ms | 0.05 ms | Through Hole | Axial | 1.744" (44.30mm) | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | - | -40°C ~ 125°C | 0.3 pF | 1A (DC) | |||
42,008 In Stock | 1 : $0.93000 Cut Tape (CT) 1,500 : $0.57057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 1 ms | 0.5 ms | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | 0.3 pF | 800mA (DC) | |||
365,468 In Stock | 1 : $1.37000 Cut Tape (CT) 2,000 : $0.84032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 15 ~ 30AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
49,550 In Stock | 1 : $1.49000 Cut Tape (CT) 2,500 : $1.05000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.1 ms | Surface Mount | Gull Wing | 0.512" (13.00mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 130°C | 0.2 pF | 500mA (AC/DC) | |||
37,950 In Stock | 1 : $1.53000 Cut Tape (CT) 2,500 : $0.73996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 400mA (AC/DC) | 200 V | 200 V | 10W | 0.6 ms | 0.05 ms | Surface Mount | Gull Wing | 0.614" (15.60mm) | 0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm) | 0.094" (2.40mm) | -40°C ~ 130°C | 0.2 pF | 500mA (AC/DC) | |||
24,876 In Stock | 1 : $1.57000 Cut Tape (CT) 2,000 : $0.77571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 30AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
70,506 In Stock | 1 : $1.60000 Cut Tape (CT) 2,000 : $0.98576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 30AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.770" (19.56mm) | 0.505" L x 0.090" W x 0.095" H (12.83mm x 2.29mm x 2.41mm) | 0.100" (2.54mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
4,380 In Stock | 1 : $2.62000 Cut Tape (CT) 1,000 : $1.37976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 300mA (AC/DC) | 30 V | 30 V | 3W | 0.2 ms | 0.15 ms | Surface Mount | J Lead | 0.272" (6.91mm) | 0.252" L x 0.087" W x 0.077" H (6.40mm x 2.20mm x 1.95mm) | 0.077" (1.95mm) | -40°C ~ 115°C | 0.1 pF | 500mA (AC/DC) | |||
6,410 In Stock | 1 : $3.22000 Cut Tape (CT) 2,000 : $1.58284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.05 ms | Surface Mount | Gull Wing | 0.484" (12.30mm) | 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.4 pF | 500mA (AC/DC) | |||
32,934 In Stock | 1 : $3.56000 Cut Tape (CT) 2,000 : $2.61250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 33 ~ 67AT | - | 300mA (AC/DC) | 30 V | 30 V | 3W | 0.2 ms | 0.15 ms | Surface Mount | J Lead | 0.217" (5.51mm) | 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) | 0.071" (1.80mm) | -40°C ~ 130°C | 0.1 pF | 500mA (AC/DC) | |||
14,864 In Stock | 1 : $5.33000 Cut Tape (CT) 2,000 : $2.60279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 22 ~ 55AT | - | 100mA (AC/DC) | 30 V | 30 V | 1W | 0.25 ms | 0.15 ms | Surface Mount | Gull Wing | 0.272" (6.91mm) | 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) | 0.071" (1.80mm) | -40°C ~ 130°C | 0.1 pF | 300mA (AC/DC) | |||
6,958 In Stock | 1 : $7.91000 Cut Tape (CT) 2,000 : $4.63833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPDT | 42 ~ 84AT | - | 500mA (AC/DC) | 175 V | 175 V | 10W | 0.7 ms | 1.5 ms | Surface Mount | J Lead | 0.740" (18.80mm) | 0.709" L x 0.146" W x 0.134" H (18.00mm x 3.70mm x 3.40mm) | 0.134" (3.40mm) | -20°C ~ 130°C | 1.5 pF | 1A (AC/DC) | |||
7,020 In Stock | 1 : $7.93000 Cut Tape (CT) 500 : $5.01192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NC | 20 ~ 40AT | 10 ~ 35AT | 300mA (AC/DC) | 30 V | 30 V | 3W | 0.25 ms | 0.15 ms | Surface Mount | Gull Wing | 0.283" (7.20mm) | 0.197" L x 0.087" W x 0.102" H (5.00mm x 2.20mm x 2.60mm) | 0.102" (2.60mm) | -40°C ~ 115°C | 0.1 pF | 500mA (AC/DC) | |||
45,409 In Stock | 1 : $1.37000 Cut Tape (CT) 2,000 : $0.65000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 30AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.770" (19.56mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
0 In Stock Check Lead Time | 1 : $1.06000 Cut Tape (CT) 1,500 : $0.54737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 20 ~ 25AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 1 ms | 0.5 ms | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | 0.3 pF | 800mA (DC) |