Magnetic, Reed Switches

Results: 1,155
Manufacturer
Celduc Inc.Comus InternationalCoto TechnologyIXYSLittelfuse Inc.Magnasphere CorpPIC GmbHReed Switch Developments Corp.SparkFun ElectronicsStandex-Meder Electronics
Series
-*223024502451250126025904559050591655916659170
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-Glass Body ReedMagnasphere® MagneticMolded Body Reed
Circuit
-SPDTSPST-NCSPST-NOSPST-NO, Latching
Operate Range
0 ~ 22AT0 ~ 37AT3.81mm12mT14.45mm14.66mm15.90mm16.56mm20mT20.78mm21.41mm23.39mm
Release Range
16.33mm16.51mm18.11mm22.78mm22.91mm23.27mm25.12mm27.74mm33.35mm0.5 ~ 3.2mT1.76 ~ 4.73mT2 ~ 13AT
Current - Switching
0.1mA (AC/DC)1mA (DC)50mA (DC)100mA (AC/DC)180mA (AC), 250mA (DC)200mA (AC/DC)250mA (AC), 350mA (DC)250mA (AC/DC)250mA (DC)280mA (AC), 400mA (DC)300mA (AC), 400mA (DC)300mA (AC/DC)
Voltage - Switching AC
3 V24 V30 V50 V100 V110 V120 V125 V130 V140 V150 V170 V
Voltage - Switching DC
3 V6 V24 V30 V50 V100 V110 V140 V150 V160 V170 V175 V
Power - Rated
0.3mW1VA1W3VA3W5VA5W8W10VA10W15W20VA
Operate Time
0.1 ms0.15 ms0.2 ms200 µs0.25 ms0.3 ms0.35 ms0.4 ms0.45 ms450 µs0.5 ms500 µs
Release Time
0.5 µs0.02 ms0.03 ms30 µs0.05 ms50 µs0.07 ms0.1 ms0.15 ms0.2 ms0.25 ms0.3 ms
Mounting Type
-Surface MountThrough Hole
Termination Style
-AxialAxial, FlatGull WingJ LeadPC PinSMD (SMT) TabWire Leads
Length - Overall
0.051" (1.30mm)0.052" (1.32mm)0.189" (4.80mm)0.217" (5.51mm)0.272" (6.91mm)0.279" (7.09mm)0.283" (7.20mm)0.295" (7.49mm)0.298" (7.57mm)0.303" (7.70mm)0.342" (8.68mm)0.376" (9.55mm)
Size - Body
0.052" L x 0.033" W x 0.041" H (1.32mm x 0.84mm x 1.05mm)0.059" Dia x 0.193" L (1.50mm x 4.90mm)0.070" Dia x 0.196" L (1.78mm x 4.98mm)0.071" Dia x 0.197" L (1.80mm x 5.00mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)0.071" Dia x 0.390" L (1.80mm x 9.91mm)0.071" Dia x 0.394" L (1.80mm x 10.00mm)0.071" Dia x 0.400" L (1.80mm x 10.16mm)0.071" Dia x 0.500" L (1.80mm x 12.70mm)0.071" Dia x 0.531" L (1.80mm x 13.50mm)0.072" Dia x 0.270" L (1.82mm x 6.86mm)0.079" Dia x 0.394" L (2.00mm x 10.00mm)
Height Above Board
0.041" (1.05mm)0.053" (1.35mm)0.064" (1.64mm)0.071" (1.80mm)0.075" (1.90mm)0.076" (1.92mm)0.077" (1.95mm)0.079" (2.00mm)0.080" (2.03mm)0.083" (2.10mm)0.087" (2.20mm)0.089" (2.26mm)
Operating Temperature
-75°C ~ 125°C-60°C ~ 100°C-60°C ~ 125°C-60°C ~ 155°C-55°C ~ 125°C-55°C ~ 75°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 115°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 150°C
Capacitance
0.1 pF0.2 pF0.25 pF0.3 pF0.35 pF0.4 pF0.45 pF0.5 pF0.6 pF0.7 pF0.8 pF1 pF1.5 pF2 pF
Current - Carry
0.1mA (AC/DC)300mA (AC/DC)400mA (AC/DC)0.5A500mA (AC/DC)500mA (DC)700mA (AC/DC)700mA (DC)800mA (DC)1A (AC/DC)1A (DC)1.2A (AC/DC)
Stocking Options
Environmental Options
Media
Marketplace Product
1,155Results

Showing
of 1,155
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
14,375
In Stock
1 : $0.68000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (DC)-200 V10W0.4 ms0.05 msThrough HoleAxial1.744" (44.30mm)0.087" Dia x 0.551" L (2.20mm x 14.00mm)--40°C ~ 125°C0.3 pF1A (DC)
MDSR-7 10-20
MDSR-7-10-20
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
42,112
In Stock
1 : $0.77000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msThrough HoleAxial1.590" (40.39mm)0.071" Dia x 0.500" L (1.80mm x 12.70mm)--40°C ~ 125°C0.3 pF800mA (DC)
CT10-2540-G1
CT10-2540-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
214,903
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.54995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO25 ~ 40AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
ORD211-1520
ORD 211/15-20 AT
SWITCH REED SPST-NO 100MA 24V
Standex-Meder Electronics
3,972
In Stock
1 : $0.95000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO15 ~ 20AT-100mA (AC/DC)24 V24 V1VA0.3 ms0.05 msThrough HoleAxial1.406" (35.70mm)0.079" Dia x 0.394" L (2.00mm x 10.00mm)--0.2 pF300mA (AC/DC)
MDSM-4R Series
MDSM-4R-12-18
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
222,936
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.66030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO12 ~ 18AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.760" (19.30mm)0.090" Dia x 0.600" L (2.28mm x 15.24mm)0.112" (2.85mm)-40°C ~ 125°C0.2 pF1.2A (DC)
CT10-1530-G1
CT10-1530-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
524,005
In Stock
1 : $0.98000
Cut Tape (CT)
2,000 : $0.59994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1540-G1
CT10-1540-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
59,669
In Stock
1 : $0.98000
Cut Tape (CT)
2,000 : $0.59994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 40AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1030-G1
CT10-1030-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
61,075
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.63327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
59170-1-S-00-D
59170-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
45,938
In Stock
1 : $1.04000
Cut Tape (CT)
1,500 : $0.63327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msSurface MountGull Wing0.640" (16.26mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)0.095" (2.41mm)-40°C ~ 125°C0.3 pF800mA (DC)
59170 SERIES
59170-1-U-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
20,155
In Stock
1 : $1.04000
Cut Tape (CT)
1,500 : $0.63327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO20 ~ 25AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msSurface MountGull Wing0.640" (16.26mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)0.095" (2.41mm)-40°C ~ 125°C0.3 pF800mA (DC)
RI-70
RI-70GP0710
SWITCH REED SPST-NO 500MA 120V
Comus International
40,159
In Stock
1 : $1.05000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO7 ~ 10AT-500mA (AC/DC)120 V170 V10W0.15 ms0.03 msThrough HoleAxial1.811" (46.00mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)--55°C ~ 125°C0.35 pF400mA (AC/DC)
59170-1-T-00-D
59170-1-T-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
23,215
In Stock
1 : $1.06000
Cut Tape (CT)
1,500 : $0.64936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msSurface MountGull Wing0.640" (16.26mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)0.095" (2.41mm)-40°C ~ 125°C0.3 pF800mA (DC)
ORD 228VL/10-15
ORD 228VL/10-15 AT
SWITCH REED SPST-NO 500MA 100V
Standex-Meder Electronics
4,205
In Stock
1 : $1.13000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)100 V100 V10W0.4 ms0.05 msThrough HoleAxial1.744" (44.30mm)0.087" Dia x 0.551" L (2.20mm x 14.00mm)--0.3 pF1A (AC/DC)
CT10-1030-G4
CT10-1030-G4
SWITCH REED SPST-NO 500MA 140V
Coto Technology
54,983
In Stock
1 : $1.21000
Cut Tape (CT)
2,000 : $0.74336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.770" (19.56mm)0.505" L x 0.090" W x 0.095" H (12.83mm x 2.29mm x 2.41mm)0.100" (2.54mm)-40°C ~ 125°C-500mA (DC)
MK15 Series
MK15-B-2
SWITCH REED SPST-NO 500MA 180V
Standex-Meder Electronics
108,956
In Stock
1 : $1.23000
Cut Tape (CT)
2,500 : $0.68832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)180 V180 V10W0.5 ms0.05 msSurface MountGull Wing0.768" (19.50mm)0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm)0.102" (2.60mm)-40°C ~ 130°C0.3 pF1A (AC/DC)
MK16-B-2
MK16-B-2
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
42,362
In Stock
1 : $1.31000
Cut Tape (CT)
2,500 : $0.73225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 15AT-400mA (AC/DC)200 V200 V10W0.6 ms0.05 msSurface MountGull Wing0.614" (15.60mm)0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm)0.094" (2.40mm)-40°C ~ 130°C0.2 pF500mA (AC/DC)
MK16-C-2
MK16-C-2
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
32,728
In Stock
1 : $1.31000
Cut Tape (CT)
2,500 : $0.73225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 20AT-400mA (AC/DC)200 V200 V10W0.6 ms0.05 msSurface MountGull Wing0.614" (15.60mm)0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm)0.094" (2.40mm)-40°C ~ 130°C0.2 pF500mA (AC/DC)
CT10-1030-G2
CT10-1030-G2
SWITCH REED SPST-NO 500MA 140V
Coto Technology
44,331
In Stock
1 : $1.37000
Cut Tape (CT)
2,000 : $0.84032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.770" (19.56mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
MFG_MASM-14-Series
MASM-14R-10-15
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
6,859
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.93113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.760" (19.30mm)0.090" Dia x 0.551" L (2.28mm x 14.00mm)0.112" (2.85mm)-40°C ~ 125°C0.3 pF1A (DC)
MDSR-10 AW 15-20
MDSR-10-15-20
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
3,259
In Stock
2,000
Factory
1 : $1.67000
Box
Box
ActiveGlass Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W0.5 ms0.1 msThrough HoleAxial1.590" (40.39mm)0.071" Dia x 0.400" L (1.80mm x 10.16mm)--40°C ~ 125°C0.2 pF1A (DC)
59165-1-S-00-A
59165-1-S-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
5,451
In Stock
1 : $1.70000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms1 msThrough HoleAxial1.590" (40.39mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)--40°C ~ 105°C0.3 pF800mA (DC)
17,426
In Stock
1 : $1.89000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-100mA (AC/DC)24 V24 V1VA0.3 ms0.05 msSurface MountGull Wing-0.071" Dia x 0.276" L (1.80mm x 7.00mm)--0.4 pF300mA (AC/DC)
MK06-8-B
MK06-8-B
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
8,347
In Stock
1 : $1.92000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)200 V200 V10W0.7 ms0.05 msThrough HolePC Pin0.879" (22.33mm)0.879" L x 0.130" W x 0.165" H (22.33mm x 3.30mm x 4.20mm)0.165" (4.20mm)-20°C ~ 85°C0.3 pF1A (AC/DC)
59170 Series
59170-1-S-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
5,679
In Stock
1 : $2.09000
Box
Box
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msThrough HoleAxial1.590" (40.39mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)--40°C ~ 125°C0.3 pF800mA (DC)
MK23-80-B-2
MK23-80-B-2
SWITCH REED SPST-NO 500MA 170V
Standex-Meder Electronics
63,224
In Stock
1 : $2.12000
Cut Tape (CT)
2,500 : $1.15382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)170 V170 V10W0.6 ms0.1 msSurface MountGull Wing0.512" (13.00mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)--40°C ~ 130°C0.2 pF500mA (AC/DC)
Showing
of 1,155

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.