Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MDSM-4R Series
MDSM-4R-12-18
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
230,040
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.66030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO12 ~ 18AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.760" (19.30mm)0.090" Dia x 0.600" L (2.28mm x 15.24mm)0.112" (2.85mm)-40°C ~ 125°C0.2 pF1.2A (DC)
ORD 324/10-15 AT
ORD 324/10-15 AT
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
18,412
In Stock
1 : $0.68000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (DC)-200 V10W0.4 ms0.05 msThrough HoleAxial1.744" (44.30mm)0.087" Dia x 0.551" L (2.20mm x 14.00mm)--40°C ~ 125°C0.3 pF1A (DC)
PMC-1001THY
PMC-1001THY
SMD NORMALLY CLOSED REED SWITCH
PIC GmbH
5,343
In Stock
1 : $3.40000
Cut Tape (CT)
2,000 : $1.96812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NC10 ~ 50AT5AT700mA (AC/DC)130 V180 V10W0.5 ms0.3 msSurface MountAxial0.772" (19.60mm)0.575" L x 0.118" W x 0.138" H (14.60mm x 3.00mm x 3.50mm)--40°C ~ 125°C0.5 pF1A (AC/DC)
MDSM-DTR 20-25AT
MDSM-DTR-20-25
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
35,353
In Stock
1 : $3.16000
Cut Tape (CT)
2,500 : $2.24576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPDT20 ~ 25AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msSurface MountGull Wing1.000" (25.40mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)0.101" (2.56mm)-40°C ~ 125°C1 pF1.5A (DC)
ORD 229/20-25 AT
ORD 229/20-25 AT
SWITCH REED SPST-NO 500MA 300V
Standex-Meder Electronics
126,069
In Stock
1 : $2.32000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO20 ~ 25AT-500mA (AC), 700mA (DC)300 V350 V50W0.6 ms0.05 msThrough HoleAxial2.181" (55.40mm)0.108" Dia x 0.827" L (2.75mm x 21.00mm)--0.5 pF2.5A (AC/DC)
MK15 Series
MK15-B-2-OE
SWITCH REED SPST-NC 500MA 180V
Standex-Meder Electronics
7,498
In Stock
1 : $4.41000
Cut Tape (CT)
1,500 : $2.61025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NC10 ~ 15AT-500mA (AC/DC)180 V180 V10W0.5 ms0.05 msSurface MountGull Wing0.768" (19.50mm)0.630" L x 0.098" W x 0.148" H (16.00mm x 2.50mm x 3.75mm)0.152" (3.85mm)-40°C ~ 130°C0.3 pF1A (AC/DC)
MK06-8-H
MK06-8-H
SWITCH REED SPDT 500MA 175V
Standex-Meder Electronics
1,837
In Stock
1 : $6.89000
Bulk
Bulk
ActiveMolded Body ReedSPDT15 ~ 20AT-500mA (AC/DC)175 V175 V10W0.7 ms1.5 msThrough HolePC Pin0.879" (22.33mm)0.879" L x 0.130" W x 0.165" H (22.33mm x 3.30mm x 4.20mm)0.165" (4.20mm)-20°C ~ 85°C1.5 pF1A (AC/DC)
1,694
In Stock
1 : $3.56000
Bulk
Bulk
ActiveGlass Body ReedSPDT10 ~ 15AT-200mA (AC/DC)30 V30 V3VA1 ms0.5 msThrough HoleAxial2.209" (56.10mm)0.100" Dia x 0.551" L (2.54mm x 14.00mm)--1.5 pF500mA (AC/DC)
KSK-1C90U-1015
KSK-1C90U-1015
SWITCH REED SPDT 500MA 175V
Standex-Meder Electronics
35,232
In Stock
1 : $3.98000
Bulk
Bulk
ActiveGlass Body ReedSPDT10 ~ 15AT-500mA (AC/DC)175 V175 V10W0.7 ms1.5 msThrough HoleAxial2.209" (56.10mm)0.100" Dia x 0.551" L (2.54mm x 14.00mm)--40°C ~ 130°C1 pF1A (AC/DC)
KSK-1C90F-1015
KSK-1C90F-1015
SWITCH REED SPDT 500MA 175V
Standex-Meder Electronics
4,099
In Stock
1 : $4.22000
Bulk
Bulk
ActiveGlass Body ReedSPDT10 ~ 15AT-500mA (AC/DC)175 V175 V10W0.7 ms1.5 msThrough HoleAxial2.169" (55.10mm)0.100" Dia x 0.551" L (2.54mm x 14.00mm)--40°C ~ 130°C1 pF1A (AC/DC)
MDRR-DT-10-15-F
MDRR-DT-10-15-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
2,665
In Stock
1 : $5.17000
Bulk
Bulk
ActiveGlass Body ReedSPDT10 ~ 15AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.034" (51.66mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT_U Series
MDRR-DT-10-15-U
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
1 : $5.08000
Box
Box
ActiveGlass Body ReedSPDT10 ~ 15AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.066" (52.48mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
Showing
of 12

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.