Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,460 In Stock | 1 : $3.39000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 10 ~ 15AT | - | 200mA (AC/DC) | 30 V | 30 V | 3VA | 1 ms | 0.5 ms | Through Hole | Axial | 2.209" (56.10mm) | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | - | - | 1.5 pF | 500mA (AC/DC) | |||
21,977 In Stock | 1 : $4.22000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 20 ~ 25AT | - | 500mA (AC/DC) | 175 V | 175 V | 10W | 0.7 ms | 1.5 ms | Through Hole | Axial | 2.169" (55.10mm) | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | - | -40°C ~ 130°C | 1 pF | 1A (AC/DC) | |||
35,243 In Stock | 1 : $3.98000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 10 ~ 15AT | - | 500mA (AC/DC) | 175 V | 175 V | 10W | 0.7 ms | 1.5 ms | Through Hole | Axial | 2.209" (56.10mm) | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | - | -40°C ~ 130°C | 1 pF | 1A (AC/DC) | |||
1,881 In Stock | 1 : $4.22000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 15 ~ 20AT | - | 500mA (AC/DC) | 175 V | 175 V | 10W | 0.7 ms | 1.5 ms | Through Hole | Axial | 2.169" (55.10mm) | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | - | -40°C ~ 130°C | 1 pF | 1A (AC/DC) |