Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150,972 In Stock | 1 : $1.03000 Cut Tape (CT) 1,500 : $0.62700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 1 ms | 0.5 ms | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | 0.3 pF | 800mA (DC) | |||
21,469 In Stock | 1 : $2.15000 Cut Tape (CT) 2,000 : $1.28775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 5 ~ 10AT | - | 250mA (AC), 350mA (DC) | 140 V | 175 V | 5W | 0.35 ms | 0.02 ms | Surface Mount | Gull Wing | 0.376" (9.55mm) | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
21,198 In Stock | 1 : $1.92000 Bulk | Bulk | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 0.05 ms | Through Hole | PC Pin | 0.879" (22.33mm) | 0.879" L x 0.130" W x 0.165" H (22.33mm x 3.30mm x 4.20mm) | 0.165" (4.20mm) | -20°C ~ 85°C | 0.3 pF | 1A (AC/DC) | |||
12,598 In Stock | 1 : $1.87000 Bulk | Bulk | Active | Molded Body Reed | SPST-NO | 5 ~ 10AT | - | 400mA (AC/DC) | 200 V | 200 V | 10W | 0.6 ms | 0.05 ms | Through Hole | PC Pin | 0.679" (17.25mm) | 0.679" L x 0.130" W x 0.165" H (17.25mm x 3.30mm x 4.20mm) | 0.165" (4.20mm) | -20°C ~ 85°C | 0.2 pF | 500mA (AC/DC) | |||
2,483 In Stock | 1 : $1.94000 Bulk | Bulk | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | - | 400mA (AC/DC) | 200 V | 200 V | 10W | 0.6 ms | 0.05 ms | Through Hole | PC Pin | 0.679" (17.25mm) | 0.679" L x 0.130" W x 0.165" H (17.25mm x 3.30mm x 4.20mm) | 0.165" (4.20mm) | -20°C ~ 85°C | 0.2 pF | 500mA (AC/DC) | |||
0 In Stock Check Lead Time | 1 : $1.99000 Bulk | Bulk | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 400mA (AC/DC) | 200 V | 200 V | 10W | 0.6 ms | 0.05 ms | Through Hole | PC Pin | 0.563" (14.30mm) | 0.563" L x 0.110" W x 0.126" H (14.30mm x 2.80mm x 3.20mm) | 0.126" (3.20mm) | -20°C ~ 85°C | 0.2 pF | 500mA (AC/DC) | |||
3,673 In Stock | 1 : $3.51000 Bulk | Bulk | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 0.05 ms | Through Hole | PC Pin | 0.475" (12.06mm) | 0.475" L x 0.130" W x 0.130" H (12.06mm x 3.30mm x 3.30mm) | 0.130" (3.30mm) | -20°C ~ 85°C | 0.3 pF | 1A (AC/DC) | |||
974 In Stock | 1 : $2.15000 Cut Tape (CT) 2,000 : $1.28775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 5 ~ 10AT | - | 250mA (AC), 350mA (DC) | 140 V | 175 V | 5W | 0.35 ms | 0.02 ms | Surface Mount | J Lead | 0.295" (7.49mm) | 0.275" L x 0.091" W x 0.091" H (7.00mm x 2.31mm x 2.31mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
511 In Stock | 1 : $1.99000 Bulk | Bulk | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | - | 400mA (AC/DC) | 200 V | 200 V | 10W | 0.6 ms | 0.05 ms | Through Hole | PC Pin | 0.563" (14.30mm) | 0.563" L x 0.110" W x 0.126" H (14.30mm x 2.80mm x 3.20mm) | 0.126" (3.20mm) | -20°C ~ 85°C | 0.2 pF | 500mA (AC/DC) | |||
401 In Stock | 1 : $2.10000 Bulk | Bulk | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 0.05 ms | Through Hole | PC Pin | 0.779" (19.79mm) | 0.779" L x 0.130" W x 0.165" H (19.79mm x 3.30mm x 4.20mm) | 0.165" (4.20mm) | -20°C ~ 85°C | 0.3 pF | 1A (AC/DC) | |||
470 In Stock | 1 : $2.62000 Bulk | - | Bulk | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | 4AT | 500mA (AC/DC) | 120 V | 150 V | 10W | 0.3 ms | 0.1 ms | Through Hole | PC Pin | 0.449" (11.40mm) | 0.449" L x 0.106" W x 0.110" H (11.40mm x 2.70mm x 2.80mm) | 0.110" (2.80mm) | -20°C ~ 85°C | - | 700mA (AC/DC) | ||
370 In Stock | 1 : $2.05000 Bulk | - | Bulk | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | 4AT | 500mA (AC/DC) | 120 V | 150 V | 10W | 0.3 ms | 0.1 ms | Through Hole | PC Pin | 0.567" (14.40mm) | 0.567" L x 0.110" W x 0.126" H (14.40mm x 2.80mm x 3.20mm) | 0.126" (3.20mm) | -20°C ~ 85°C | - | 700mA (AC/DC) | ||
0 In Stock Check Lead Time | 1 : $2.15000 Cut Tape (CT) 2,000 : $1.28775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 250mA (AC), 350mA (DC) | 140 V | 175 V | 5W | 0.35 ms | 0.02 ms | Surface Mount | Gull Wing | 0.376" (9.55mm) | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
1 In Stock | 1 : $2.62000 Bulk | - | Bulk | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | 4AT | 500mA (AC/DC) | 120 V | 150 V | 10W | 0.3 ms | 0.1 ms | Through Hole | PC Pin | 0.449" (11.40mm) | 0.449" L x 0.106" W x 0.110" H (11.40mm x 2.70mm x 2.80mm) | 0.110" (2.80mm) | -20°C ~ 85°C | - | 700mA (AC/DC) |