Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,334 In Stock | 1 : $0.72000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (DC) | - | 200 V | 10W | 0.4 ms | 0.05 ms | Through Hole | Axial | 1.744" (44.30mm) | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | - | -40°C ~ 125°C | 0.3 pF | 1A (DC) | |||
25,473 In Stock 1,000 Factory | 1 : $0.73000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 20AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 0.6 ms | 0.2 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.500" L (1.80mm x 12.70mm) | - | -40°C ~ 125°C | 0.3 pF | 800mA (DC) | |||
2,232 In Stock | 1 : $0.75000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.3 ms | 0.07 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.071" Dia x 0.394" L (1.80mm x 10.00mm) | - | -55°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
4,742 In Stock | 1 : $1.98000 Box | - | Box | Active | Glass Body Reed | SPST-NO | 6 ~ 10AT | - | 180mA (AC), 250mA (DC) | 120 V | 170 V | 10W | 500 µs | 0.2 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
3,857 In Stock | 1 : $4.29000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 65 ~ 70AT | 30AT | 3A (AC/DC) | 1500 V | 1500 V | 120W | 4 ms | 0.2 ms | Surface Mount | Axial, Flat | 3.110" (79.00mm) | 0.213" Dia x 2.047" L (5.40mm x 52.00mm) | - | -40°C ~ 125°C | 0.8 pF | 5A (AC/DC) | |||
16,293 In Stock | 1 : $0.61000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 50AT | 6 ~ 21AT | 1A (AC/DC) | 125 V | 100 V | 10VA | 0.6 ms | 0.1 ms | Through Hole | Axial | 2.126" (54.00mm) | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | - | -40°C ~ 125°C | 0.2 pF | 1.5A (AC/DC) | |||
8,033 In Stock | 1 : $0.61000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 50AT | 6 ~ 21AT | 1A (AC/DC) | 125 V | 100 V | 10VA | 0.6 ms | 0.1 ms | Through Hole | Axial | 2.126" (54.00mm) | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | - | -40°C ~ 125°C | 0.2 pF | 1.5A (AC/DC) | |||
3,475 In Stock | 1 : $0.67000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 150 V | 200 V | - | 0.4 ms | 0.3 ms | Through Hole | Axial | 1.732" (44.00mm) | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | 0.087" (2.20mm) | -40°C ~ 125°C | 0.5 pF | 1A (AC/DC) | |||
1,386 In Stock | 1 : $0.99000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 20 ~ 30AT | - | 100mA (AC/DC) | 24 V | 24 V | 1VA | 0.3 ms | 0.05 ms | Through Hole | Axial | 1.406" (35.70mm) | 0.079" Dia x 0.394" L (2.00mm x 10.00mm) | - | - | 0.2 pF | 300mA (AC/DC) | |||
218 In Stock | 1 : $0.81000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 50 ~ 55AT | 24 ~ 52AT | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | - | -55°C ~ 125°C | 0.25 pF | 2.75A (DC) |