Magnetic, Reed Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,487 In Stock | 1 : $2.04000 Bulk | - | Bulk | Not For New Designs | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 100mA (AC/DC) | 24 V | 24 V | 1VA | 0.3 ms | 0.05 ms | Surface Mount | Gull Wing | - | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | - | 0.4 pF | 300mA (AC/DC) | |||
6,984 In Stock | 1 : $1.36000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 100mA (AC/DC) | 24 V | 24 V | 1VA | 0.3 ms | 0.05 ms | Through Hole | Axial | 1.409" (35.80mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | - | 0.4 pF | 300mA (AC/DC) | |||
3,478 In Stock | 1 : $1.36000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 20 ~ 30AT | - | 100mA (AC/DC) | 24 V | 24 V | 1VA | 0.3 ms | 0.05 ms | Through Hole | Axial | 1.409" (35.80mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | - | 0.4 pF | 300mA (AC/DC) | |||
5,650 In Stock | 1 : $1.83000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 1A (AC/DC) | 100 V | 100 V | 10W | 0.3 ms | 0.05 ms | Through Hole | Axial | 1.409" (35.80mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | - | 0.4 pF | 500mA (AC/DC) | |||
4,214 In Stock | 1 : $1.87000 Box | - | Box | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 180mA (AC), 250mA (DC) | 120 V | 170 V | 10W | 500 µs | 0.2 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 125°C | 0.3 pF | 500mA (DC) |