Showing
1 - 17
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
CT10-2540-G1
CT10-2540-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
169,805
In Stock
1 : $0.85000
Cut Tape (CT)
2,000 : $0.51662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO25 ~ 40AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
59170-1-S-00-D
59170-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
155,862
In Stock
1 : $1.03000
Cut Tape (CT)
1,500 : $0.62700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msSurface MountGull Wing0.640" (16.26mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)0.095" (2.41mm)-40°C ~ 125°C0.3 pF800mA (DC)
MK16-B-2
MK16-B-2
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
55,131
In Stock
1 : $1.31000
Cut Tape (CT)
2,500 : $0.73225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 15AT-400mA (AC/DC)200 V200 V10W0.6 ms0.05 msSurface MountGull Wing0.614" (15.60mm)0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm)0.094" (2.40mm)-40°C ~ 130°C0.2 pF500mA (AC/DC)
RI80SMDM-G
RI80SMDM-0510-G1
SWITCH REED SPST-NO 250MA 140V
Comus International
30,492
In Stock
1 : $2.15000
Cut Tape (CT)
2,000 : $1.28775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO5 ~ 10AT-250mA (AC), 350mA (DC)140 V175 V5W0.35 ms0.02 msSurface MountGull Wing0.376" (9.55mm)0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)0.095" (2.41mm)-40°C ~ 125°C-500mA (DC)
RI80SMDM-J
RI80SMDM-0510-J1
SWITCH REED SPST-NO 250MA 140V
Comus International
6,488
In Stock
1 : $2.15000
Cut Tape (CT)
2,000 : $1.28775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO5 ~ 10AT-250mA (AC), 350mA (DC)140 V175 V5W0.35 ms0.02 msSurface MountJ Lead0.295" (7.49mm)0.275" L x 0.091" W x 0.091" H (7.00mm x 2.31mm x 2.31mm)0.095" (2.41mm)-40°C ~ 125°C-500mA (DC)
MK24 SERIES 2-SMD GULL WING
MK24-A-2
SWITCH REED SPST-NO 100MA 30V
Standex-Meder Electronics
32,347
In Stock
1 : $4.80000
Cut Tape (CT)
2,000 : $2.83972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO22 ~ 55AT-100mA (AC/DC)30 V30 V1W0.25 ms0.15 msSurface MountGull Wing0.272" (6.91mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF300mA (AC/DC)
MK24 SERIES 2-SMD J LEAD
MK24-B-3
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
52,084
In Stock
1 : $5.07000
Cut Tape (CT)
2,000 : $2.99748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO33 ~ 67AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountJ Lead0.217" (5.51mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24-B-3-OE
MK24-B-3-OE
SWITCH REED SPST-NC 300MA 30V
Standex-Meder Electronics
6,473
In Stock
1 : $7.93000
Cut Tape (CT)
500 : $5.01192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NC20 ~ 40AT10 ~ 35AT300mA (AC/DC)30 V30 V3W0.25 ms0.15 msSurface MountJ Lead0.217" (5.51mm)0.197" L x 0.087" W x 0.102" H (5.00mm x 2.20mm x 2.60mm)0.102" (2.60mm)-40°C ~ 115°C0.1 pF500mA (AC/DC)
25,766
In Stock
1 : $1.89000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-100mA (AC/DC)24 V24 V1VA0.3 ms0.05 msSurface MountGull Wing-0.071" Dia x 0.276" L (1.80mm x 7.00mm)--0.4 pF300mA (AC/DC)
MK24 SERIES 2-SMD GULL WING
MK24-B-2
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
45,265
In Stock
1 : $4.80000
Cut Tape (CT)
2,000 : $2.83972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO37 ~ 71AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountGull Wing0.272" (6.91mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24 SERIES 2-SMD J LEAD
MK24-C-3
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
2,143
In Stock
1 : $5.07000
Cut Tape (CT)
2,000 : $2.99748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO40 ~ 83AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountJ Lead0.217" (5.51mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24 SERIES 2-SMD J LEAD
MK24-E-3
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
3,700
In Stock
1 : $5.07000
Cut Tape (CT)
2,000 : $2.99748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO50 ~ 112AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountJ Lead0.217" (5.51mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24 SERIES 2-SMD J LEAD
MK24-A-3
SWITCH REED SPST-NO 100MA 30V
Standex-Meder Electronics
39,881
In Stock
1 : $5.07000
Cut Tape (CT)
2,000 : $2.99748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO23 ~ 50AT-100mA (AC/DC)30 V30 V1W0.25 ms0.15 msSurface MountJ Lead0.217" (5.51mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF300mA (AC/DC)
PMC-0701FH
PMC-0701FH1520
MICRO SMD REED SWITCH
PIC GmbH
1,325
In Stock
1 : $2.02000
Cut Tape (CT)
2,500 : $1.12375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 20AT4AT500mA (AC/DC)120 V150 V10W0.3 ms0.1 msSurface MountJ Lead0.484" (12.30mm)0.374" L x 0.110" W x 0.091" H (9.50mm x 2.80mm x 2.30mm)0.091" (2.30mm)-40°C ~ 125°C-700mA (AC/DC)
MK24 SERIES 2-SMD GULL WING
MK24-D-2
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
428
In Stock
1 : $4.80000
Cut Tape (CT)
2,000 : $2.83972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO60 ~ 100AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountGull Wing0.272" (6.91mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF500mA (AC/DC)
MK31-B-3
MK31-B-3
REED SENSOR, 1 FORM A, SPST-NO,
Standex-Meder Electronics
523
In Stock
1 : $2.47000
Cut Tape (CT)
1,000 : $1.48470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 15AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountJ Lead0.272" (6.91mm)0.252" L x 0.087" W x 0.077" H (6.40mm x 2.20mm x 1.95mm)0.077" (1.95mm)-40°C ~ 115°C0.1 pF500mA (AC/DC)
CT05-1535-J1, CT05-3050-J1
CT05-3050-J1
SWITCH REED SPST-NO 250MA 100V
Coto Technology
0
In Stock
Check Lead Time
1 : $2.87000
Cut Tape (CT)
2,000 : $1.66367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO30 ~ 50AT-250mA (AC), 350mA (DC)100 V140 V5W--Surface MountJ Lead0.298" (7.57mm)0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)0.094" (2.40mm)-40°C ~ 125°C-500mA (DC)
Showing
1 - 17
of 17

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.