Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161,834 In Stock | 1 : $0.85000 Cut Tape (CT) 2,000 : $0.51662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 25 ~ 40AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
173,094 In Stock | 1 : $1.03000 Cut Tape (CT) 1,500 : $0.62700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 1 ms | 0.5 ms | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | 0.3 pF | 800mA (DC) | |||
132,611 In Stock | 1 : $1.23000 Cut Tape (CT) 2,500 : $0.68832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 180 V | 180 V | 10W | 0.5 ms | 0.05 ms | Surface Mount | Gull Wing | 0.768" (19.50mm) | 0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm) | 0.102" (2.60mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
2,332 In Stock | 1 : $2.85000 Cut Tape (CT) 2,000 : $1.64933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.05 ms | Surface Mount | J Lead | 0.382" (9.70mm) | 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.4 pF | 500mA (AC/DC) | |||
92,751 In Stock | 1 : $2.12000 Cut Tape (CT) 2,500 : $1.15382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.1 ms | Surface Mount | Gull Wing | 0.512" (13.00mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 130°C | 0.2 pF | 500mA (AC/DC) | |||
33,277 In Stock | 1 : $2.85000 Cut Tape (CT) 2,000 : $1.64933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.05 ms | Surface Mount | Gull Wing | 0.484" (12.30mm) | 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.4 pF | 500mA (AC/DC) | |||
2,292 In Stock | 1 : $1.95000 Cut Tape (CT) 2,500 : $1.08750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | 4AT | 500mA (AC/DC) | 120 V | 150 V | 10W | 0.3 ms | 0.1 ms | Surface Mount | Gull Wing | 0.512" (13.00mm) | 0.276" L x 0.059" W x 0.079" H (7.00mm x 1.50mm x 2.00mm) | 0.079" (2.00mm) | -40°C ~ 125°C | - | 700mA (AC/DC) | ||
4,649 In Stock | 1 : $2.47000 Cut Tape (CT) 1,000 : $1.48470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 300mA (AC/DC) | 30 V | 30 V | 3W | 0.2 ms | 0.15 ms | Surface Mount | J Lead | 0.272" (6.91mm) | 0.252" L x 0.087" W x 0.077" H (6.40mm x 2.20mm x 1.95mm) | 0.077" (1.95mm) | -40°C ~ 115°C | 0.1 pF | 500mA (AC/DC) |