Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,103 In Stock | 1 : $3.16000 Cut Tape (CT) 2,500 : $2.24576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPDT | 20 ~ 25AT | - | 180mA (AC), 250mA (DC) | 120 V | 175 V | 5W | 0.7 ms | 1 ms | Surface Mount | Gull Wing | 1.000" (25.40mm) | 0.100" Dia x 0.580" L (2.54mm x 14.73mm) | 0.101" (2.56mm) | -40°C ~ 125°C | 1 pF | 1.5A (DC) | |||
6,688 In Stock | 1 : $2.72000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 15 ~ 20AT | - | 280mA (AC), 400mA (DC) | 125 V | 175 V | 5W | 1 ms | 1 ms | Through Hole | Axial | 1.988" (50.50mm) | 0.100" Dia x 0.563" L (2.54mm x 14.30mm) | - | -55°C ~ 125°C | 0.8 pF | 500mA (DC) | |||
35,228 In Stock | 1 : $3.98000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 10 ~ 15AT | - | 500mA (AC/DC) | 175 V | 175 V | 10W | 0.7 ms | 1.5 ms | Through Hole | Axial | 2.209" (56.10mm) | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | - | -40°C ~ 130°C | 1 pF | 1A (AC/DC) | |||
3,969 In Stock | 1 : $4.22000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 10 ~ 15AT | - | 500mA (AC/DC) | 175 V | 175 V | 10W | 0.7 ms | 1.5 ms | Through Hole | Axial | 2.169" (55.10mm) | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | - | -40°C ~ 130°C | 1 pF | 1A (AC/DC) | |||
1,846 In Stock | 1 : $4.22000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 15 ~ 20AT | - | 500mA (AC/DC) | 175 V | 175 V | 10W | 0.7 ms | 1.5 ms | Through Hole | Axial | 2.169" (55.10mm) | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | - | -40°C ~ 130°C | 1 pF | 1A (AC/DC) |