Magnetic, Reed Switches

Results: 4
Series
MK16ORD
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Glass Body ReedMolded Body Reed
Current - Switching
400mA (AC/DC)500mA (AC/DC)500mA (DC)1A (AC/DC)
Voltage - Switching AC
100 V200 V
Voltage - Switching DC
100 V200 V
Power - Rated
10W30W
Operate Time
0.3 ms0.4 ms0.6 ms
Mounting Type
Surface MountThrough Hole
Termination Style
AxialGull Wing
Length - Overall
0.614" (15.60mm)1.409" (35.80mm)1.744" (44.30mm)
Size - Body
0.071" Dia x 0.276" L (1.80mm x 7.00mm)0.079" Dia x 0.472" L (2.00mm x 12.00mm)0.087" Dia x 0.551" L (2.20mm x 14.00mm)0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm)
Height Above Board
0.094" (2.40mm)-
Operating Temperature
-40°C ~ 125°C-40°C ~ 130°C-
Capacitance
0.2 pF0.3 pF0.4 pF
Current - Carry
500mA (AC/DC)1A (AC/DC)1A (DC)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
12,796
In Stock
1 : $0.81000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
500mA (DC)
-
200 V
10W
0.4 ms
0.05 ms
Through Hole
Axial
1.744" (44.30mm)
0.087" Dia x 0.551" L (2.20mm x 14.00mm)
-
-40°C ~ 125°C
0.3 pF
1A (DC)
MK16-B-2
MK16-B-2
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
38,015
In Stock
1 : $1.53000
Cut Tape (CT)
2,500 : $0.73996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
400mA (AC/DC)
200 V
200 V
10W
0.6 ms
0.05 ms
Surface Mount
Gull Wing
0.614" (15.60mm)
0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm)
0.094" (2.40mm)
-40°C ~ 130°C
0.2 pF
500mA (AC/DC)
7,906
In Stock
1 : $1.72000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
1A (AC/DC)
100 V
100 V
10W
0.3 ms
0.05 ms
Through Hole
Axial
1.409" (35.80mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
-
-
0.4 pF
500mA (AC/DC)
ORD 312/10-15 AT
ORD 312/10-15 AT
SWITCH REED SPST-NO 500MA 100V
Standex-Meder Electronics
0
In Stock
Check Lead Time
1,000 : $0.92112
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
500mA (AC/DC)
100 V
200 V
30W
0.4 ms
0.05 ms
Through Hole
Axial
1.744" (44.30mm)
0.079" Dia x 0.472" L (2.00mm x 12.00mm)
-
-
0.3 pF
1A (AC/DC)
Showing
of 4

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.