Magnetic, Reed Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,023 In Stock | 1 : $1.07000 Cut Tape (CT) 1,500 : $0.54823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 20 ~ 25AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 1 ms | 0.5 ms | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | 0.3 pF | 800mA (DC) | |||
34,602 In Stock | 1 : $1.13000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 7 ~ 10AT | - | 500mA (AC/DC) | 120 V | 170 V | 10W | 0.15 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -55°C ~ 125°C | 0.35 pF | 400mA (AC/DC) | |||
200,392 In Stock | 1 : $1.44000 Cut Tape (CT) 2,000 : $0.67948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 25 ~ 40AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
2,535 In Stock | 1 : $1.72000 Bulk | - | Bulk | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 1 ms | 1 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm) | - | -40°C ~ 105°C | 0.3 pF | 800mA (DC) | |||
4,499 In Stock | 1 : $2.06000 Bulk | - | Bulk | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 0.05 ms | Through Hole | PC Pin | 0.879" (22.33mm) | 0.879" L x 0.130" W x 0.165" H (22.33mm x 3.30mm x 4.20mm) | 0.165" (4.20mm) | -20°C ~ 85°C | 0.3 pF | 1A (AC/DC) | |||
26,817 In Stock | 1 : $2.55000 Cut Tape (CT) 2,000 : $1.40614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 5 ~ 10AT | - | 250mA (AC), 350mA (DC) | 140 V | 175 V | 5W | 0.35 ms | 0.02 ms | Surface Mount | Gull Wing | 0.376" (9.55mm) | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
17,919 In Stock | 1 : $1.13000 Cut Tape (CT) 1,500 : $0.57573 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 1 ms | 0.5 ms | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | 0.3 pF | 800mA (DC) | |||
3,331 In Stock | 1 : $1.88000 Bulk | - | Bulk | Active | Molded Body Reed | SPST-NO | 5 ~ 10AT | - | 400mA (AC/DC) | 200 V | 200 V | 10W | 0.6 ms | 0.05 ms | Through Hole | PC Pin | 0.679" (17.25mm) | 0.679" L x 0.130" W x 0.165" H (17.25mm x 3.30mm x 4.20mm) | 0.165" (4.20mm) | -20°C ~ 85°C | 0.2 pF | 500mA (AC/DC) | |||
585 In Stock | 1 : $4.44000 Box | Tariff may apply if shipping to the United States | Box | Active | Molded Body Reed | SPDT | 3.81mm | 16.51mm | 250mA (DC) | - | 175 V | 5W | 1 ms | 1 ms | Through Hole | PC Pin | 0.900" (22.86mm) | 0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm) | 0.180" (4.57mm) | -40°C ~ 105°C | - | 1.5A (DC) | |||
0 In Stock Check Lead Time | 1 : $1.56000 Bulk | - | Bulk | Active | Molded Body Reed | SPST-NO | 10 ~ 20AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 1 ms | 1 ms | Through Hole | PC Pin | 0.900" (22.86mm) | 0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm) | 0.180" (4.57mm) | -40°C ~ 105°C | 0.3 pF | 1A (DC) | |||
0 In Stock Check Lead Time | 1 : $13.37000 Bulk | - | Bulk | Active | Magnasphere® Magnetic | SPST-NO | 20.78mm | 33.35mm | 250mA (DC) | - | 30 V | - | - | - | Through Hole | PC Pin | 0.615" (15.62mm) | 0.244" Dia x 0.175" L (6.20mm x 4.45mm) | 0.175" (4.45mm) | -40°C ~ 150°C | 1 pF | - | |||
0 In Stock Check Lead Time | 1 : $1.72000 Bulk | - | Bulk | Active | Molded Body Reed | SPST-NO | 20 ~ 25AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 1 ms | 1 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm) | - | -40°C ~ 105°C | 0.3 pF | 800mA (DC) |