Showing
1 - 25
of 610
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
5,989
In Stock
1 : $5.50000
Cut Tape (CT)
2,500 : $2.95875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPDT10 ~ 15AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msSurface MountAxial1.000" (25.40mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)0.113" (2.87mm)-40°C ~ 125°C1 pF1.5A (DC)
MISM-7B-10-15
MISM-7R-10-15
SWITCH REED 7MM 10-15AT 10W SMD
Littelfuse Inc.
1,290
In Stock
1 : $2.89000
Cut Tape (CT)
3,000 : $1.52074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-180mA (AC), 250mA (DC)120 V170 V10W450 µs0.2 msSurface MountGull Wing0.540" (13.72mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)0.090" (2.28mm)-40°C ~ 125°C0.3 pF500mA (DC)
MISM-7B-10-15
MISM-7R-15-20
SWITCH REED 7MM 15-20AT 10W SMD
Littelfuse Inc.
2,031
In Stock
1 : $2.89000
Cut Tape (CT)
3,000 : $1.52074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO15 ~ 20AT-180mA (AC), 250mA (DC)120 V170 V10W450 µs0.2 msSurface MountGull Wing0.540" (13.72mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)0.090" (2.28mm)-40°C ~ 125°C0.3 pF500mA (DC)
MISM-7B-10-15
MISM-7R-6-10
SWITCH REED 7MM 6-10AT 10W SMD
Littelfuse Inc.
8,906
In Stock
1 : $2.89000
Cut Tape (CT)
3,000 : $1.52074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO6 ~ 10AT-180mA (AC), 250mA (DC)120 V170 V10W450 µs0.2 msSurface MountGull Wing0.540" (13.72mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)0.090" (2.28mm)-40°C ~ 125°C0.3 pF500mA (DC)
MITI_7_series
MITI-7-10-15
SWITCH REED 7MM 10-15AT 10W
Littelfuse Inc.
670
In Stock
1 : $2.51000
Box
Box
ActiveGlass Body ReedSPST-NO10 ~ 15AT-180mA (AC), 250mA (DC)120 V170 V10W500 µs0.2 msThrough HoleAxial1.590" (40.39mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)--40°C ~ 125°C0.3 pF500mA (DC)
59170-1-T-00-D
59170-1-T-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
69,792
In Stock
1 : $1.06000
Cut Tape (CT)
1,500 : $0.64936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msSurface MountGull Wing0.640" (16.26mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)0.095" (2.41mm)-40°C ~ 125°C0.3 pF800mA (DC)
MDSM-4R Series
MDSM-4R-12-23
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
5,113
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.90713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO12 ~ 23AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.760" (19.30mm)0.090" Dia x 0.600" L (2.28mm x 15.24mm)0.112" (2.85mm)-40°C ~ 125°C0.2 pF1.2A (DC)
59170-1-S-00-D
59170-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
190,290
In Stock
1 : $1.03000
Cut Tape (CT)
1,500 : $0.62700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msSurface MountGull Wing0.640" (16.26mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)0.095" (2.41mm)-40°C ~ 125°C0.3 pF800mA (DC)
MITI_7_series
MITI-7-15-20
SWITCH REED 7MM 15-20AT 10W
Littelfuse Inc.
646
In Stock
1 : $2.51000
Box
Box
ActiveGlass Body ReedSPST-NO15 ~ 20AT-180mA (AC), 250mA (DC)120 V170 V10W500 µs0.2 msThrough HoleAxial1.590" (40.39mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)--40°C ~ 125°C0.3 pF500mA (DC)
MACD-14 Series
MACD-14-10-20
MACD-14 PI 10-20 AT
Littelfuse Inc.
1,987
In Stock
1 : $1.45000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msThrough HoleAxial1.744" (44.30mm)0.090" Dia x 0.551" L (2.28mm x 14.00mm)--40°C ~ 125°C0.3 pF1A (DC)
59170 SERIES
59170-1-U-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
51,397
In Stock
1 : $1.04000
Cut Tape (CT)
1,500 : $0.63327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO20 ~ 25AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms0.5 msSurface MountGull Wing0.640" (16.26mm)0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)0.095" (2.41mm)-40°C ~ 125°C0.3 pF800mA (DC)
MDSM-10R-10-15
MDSM-10R-10-15
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
26,701
In Stock
1 : $1.82000
Cut Tape (CT)
3,000 : $0.99105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W0.5 ms0.1 msSurface MountGull Wing0.615" (15.62mm)0.071" Dia x 0.400" L (1.80mm x 10.16mm)0.079" (2.00mm)-40°C ~ 125°C0.2 pF1A (DC)
59166-Series
59166-1-T-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
982
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.73819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.805" (20.45mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 125°C0.3 pF800mA (DC)
59166-Series
59166-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
5,317
In Stock
1 : $1.04000
Cut Tape (CT)
1,500 : $0.63393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.805" (20.45mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 125°C0.3 pF800mA (DC)
MDSM-4R Series
MDSM-4R-17-28
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
70
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.90713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO17 ~ 28AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.760" (19.30mm)0.090" Dia x 0.600" L (2.28mm x 15.24mm)0.112" (2.85mm)-40°C ~ 125°C0.2 pF1.2A (DC)
MDSM-10 SERIES
MDSM-10R-15-20
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
28
In Stock
1 : $1.82000
Cut Tape (CT)
3,000 : $0.99105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W0.5 ms0.1 msSurface MountGull Wing0.615" (15.62mm)0.071" Dia x 0.400" L (1.80mm x 10.16mm)0.079" (2.00mm)-40°C ~ 125°C0.2 pF1A (DC)
59165-1
59165-1-S-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2,986
In Stock
1 : $1.79000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO10 ~ 15AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms1 msSurface MountGull Wing0.795" (20.19mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 105°C0.3 pF800mA (DC)
MFG_MASM-14-Series
MASM-14R-20-25
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,459
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.93113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO20 ~ 25AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.760" (19.30mm)0.090" Dia x 0.551" L (2.28mm x 14.00mm)0.112" (2.85mm)-40°C ~ 125°C0.3 pF1A (DC)
59166-Series
59166-1-U-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,501
In Stock
1 : $1.11000
Cut Tape (CT)
1,500 : $0.68017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO20 ~ 25AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.805" (20.45mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 125°C0.3 pF800mA (DC)
59166-Series
59166-1-T-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,497
In Stock
1 : $1.11000
Cut Tape (CT)
1,500 : $0.68017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.805" (20.45mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 125°C0.3 pF800mA (DC)
59165-1
59165-1-T-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2,143
In Stock
1 : $1.14000
Cut Tape (CT)
1,500 : $0.70135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W1 ms1 msSurface MountGull Wing0.795" (20.19mm)0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)0.099" (2.52mm)-40°C ~ 105°C0.3 pF800mA (DC)
MDSM-4R Series
MDSM-4R-22-28
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,286
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.90713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO22 ~ 28AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.760" (19.30mm)0.090" Dia x 0.600" L (2.28mm x 15.24mm)0.112" (2.85mm)-40°C ~ 125°C0.2 pF1.2A (DC)
MDSM-DTR 20-25AT
MDSM-DTR-20-25
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
38,984
In Stock
1 : $3.13000
Cut Tape (CT)
2,500 : $2.24576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPDT20 ~ 25AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msSurface MountGull Wing1.000" (25.40mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)0.101" (2.56mm)-40°C ~ 125°C1 pF1.5A (DC)
MFG_MASM-14-Series
MASM-14R-15-20
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2,990
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.93113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO15 ~ 20AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.760" (19.30mm)0.090" Dia x 0.551" L (2.28mm x 14.00mm)0.112" (2.85mm)-40°C ~ 125°C0.3 pF1A (DC)
MDSM-4R Series
MDSM-4R-22-33
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2,954
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.90713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO22 ~ 33AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msSurface MountGull Wing0.760" (19.30mm)0.090" Dia x 0.600" L (2.28mm x 15.24mm)0.112" (2.85mm)-40°C ~ 125°C0.2 pF1.2A (DC)
Showing
1 - 25
of 610

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.