Camera/Sensors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Visual Field (Max) | Visual Field (Min) | Installation Distance | Resolution | Light Source | Scan Rate | Image Type | Sensor Type | Voltage - Supply | Features | Mounting Type | Ingress Protection | Termination Style | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : $280.50000 Box | - | Box | Active | Imaging Camera | - | - | - | 1280 x 800 (1,024,000 Pixels) | - | - | Color | - | 5VDC | - | Chassis Mount | - | USB | -10°C ~ 45°C | |||
28 In Stock | 1 : $301.75000 Box | - | Box | Active | Imaging Camera | - | - | - | 1280 x 800 (1,024,000 Pixels) | - | - | Color | - | 5VDC | - | Chassis Mount | - | USB | -10°C ~ 45°C | |||
52 In Stock | 1 : $449.62000 Bulk | - | Bulk | Active | Imaging Camera | - | - | - | 1920 x 1080 (2,073,600 Pixels) | External | 30 scans/s | Color | - | - | - | Chassis Mount | - | Connector | -10°C ~ 45°C | |||
21 In Stock | 1 : $381.50000 Box | - | Box | Active | Imaging Camera | - | - | - | 1280 x 800 (1,024,000 Pixels) | - | - | Color | - | 5VDC | - | Chassis Mount | IP65 - Dust Tight, Water Resistant | USB | -10°C ~ 45°C | |||
22 In Stock | 1 : $402.75000 Box | - | Box | Active | Imaging Camera | - | - | - | 1280 x 800 (1,024,000 Pixels) | - | - | Color | - | 5VDC | - | Chassis Mount | IP65 - Dust Tight, Water Resistant | USB | -10°C ~ 45°C | |||
13 In Stock | 1 : $493.00000 Box | - | Box | Active | Imaging Camera | - | - | - | 1920 x 1080 (2,073,600 Pixels) | External | 30 scans/s | Color | - | - | - | Chassis Mount | - | Connector | -10°C ~ 45°C |