Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Visual Field (Max) | Visual Field (Min) | Installation Distance | Resolution | Light Source | Scan Rate | Image Type | Sensor Type | Voltage - Supply | Features | Mounting Type | Ingress Protection | Termination Style | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : $781.88000 Box | - | - | Box | Active | Imaging Camera | Lens Required | Lens Required | - | 1280 x 800 (1,024,000 Pixels) | - | - | Color | - | - | Software Included | Chassis Mount | IP65 - Dust Tight, Water Resistant | USB | 0°C ~ 45°C | ||
12 In Stock | 1 : $375.12000 Box | - | - | Box | Active | Imaging Camera | - | - | 0.6m ~ 5.0m | 1MP, 1280 x 800 (1,024,000 Pixels) | - | - | Color | - | - | Software Included | Chassis Mount | IP65 - Dust Tight, Water Resistant | USB | 0°C ~ 45°C | ||
5 In Stock | 1 : $2,243.75000 Box | - | - | Box | Active | Imaging Camera | Lens Required | Lens Required | - | 1280 x 800 (1,024,000 Pixels) | - | - | Color | - | - | Software Included | Chassis Mount | IP65 - Dust Tight, Water Resistant | USB | 0°C ~ 45°C |