Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Operating Temperature | Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : $527.65000 Bulk | - | Bulk | Active | DIN Rail | 24VDC | DPST-NO (2 Form A) | 6 A | 250VDC - Max | - | Spring Terminal | - | - | 10 ms | - | Silver (Ag), Gold (Au) | |||
3 In Stock | 1 : $582.12000 Box | - | Box | Active | DIN Rail | 24VDC | 3PST-NO (3 Form A) | 6 A | 230VAC, 230VDC - Max | Lighted Indicator | Spring Terminal | - | - | 12 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) |