Light Curtains

Results: 152
Stocking Options
Environmental Options
Media
Marketplace Product
152Results
Applied FiltersRemove All

Showing
of 152
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Protection
Detection Capability
Protective Height
Number of Beams
Beam Pitch
Operating Range
Features
Ingress Protection
Operating Temperature
Voltage - Supply
2
In Stock
1 : $1,133.75000
Bulk
Bulk
Active
Hand
25mm
440mm
22
20mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
3
In Stock
7
Factory
1 : $1,203.08000
Bulk
Bulk
Active
Hand
25mm
280mm
14
20mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
4
In Stock
7
Factory
1 : $1,692.85000
Bulk
Bulk
Active
Finger
14mm
400mm
39
10mm
0.3m ~ 10.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
2
In Stock
11
Factory
1 : $1,916.82000
Bulk
Bulk
Active
Hand
25mm
600mm
30
20mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
12
In Stock
9
Factory
1 : $2,116.57000
Bulk
Bulk
Active
Finger
14mm
560mm
55
10mm
0.3m ~ 10.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
5
In Stock
12
Factory
1 : $2,141.90000
Bulk
Bulk
Active
Finger
14mm
720mm
71
10mm
0.3m ~ 10.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
8
In Stock
161
Factory
1 : $3,856.78000
Bulk
Bulk
Active
Hand
25mm
1200mm
60
20mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
5
In Stock
10
Factory
1 : $1,628.75000
Bulk
Bulk
Active
Hand
25mm
760mm
38
20mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
3
In Stock
1 : $2,544.45000
Bulk
Bulk
Active
Finger
14mm
640mm
63
10mm
0.3m ~ 10.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
2
In Stock
38
Factory
1 : $2,945.83000
Bulk
Bulk
Active
Finger
14mm
1200mm
119
10mm
0.3m ~ 10.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
2
In Stock
4
Factory
1 : $4,348.02000
Bulk
Bulk
Active
Hand
25mm
1760mm
88
20mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
1
In Stock
5
Factory
1 : $3,133.98000
Bulk
Bulk
Active
Hand
25mm
920mm
46
20mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
7
Factory
Check Lead Time
1 : $3,477.43000
Bulk
Bulk
Active
Finger
14mm
880mm
87
10mm
0.3m ~ 10.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
14
Factory
Check Lead Time
1 : $4,705.65000
Bulk
Bulk
Active
Hand
25mm
1600mm
80
20mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
20
Factory
Check Lead Time
1 : $5,065.96000
Bulk
Bulk
Active
Hand
25mm
1760mm
88
20mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
Check Lead Time
1 : $1,233.33000
Bulk
Bulk
Active
Body
85mm
280mm
4
80mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
Check Lead Time
1 : $1,260.80000
Bulk
Bulk
Active
Arm/Foot
45mm
240mm
6
40mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
Check Lead Time
1 : $1,340.26000
Bulk
Bulk
Active
Hand
25mm
160mm
8
20mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
Check Lead Time
1 : $1,386.93000
Bulk
Bulk
Active
Hand
25mm
200mm
10
20mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
Check Lead Time
1 : $1,426.97000
Bulk
Bulk
Active
Hand
25mm
240mm
12
20mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
Check Lead Time
1 : $1,426.97000
Bulk
Bulk
Active
Body
85mm
280mm
4
80mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
Check Lead Time
1 : $1,454.04000
Bulk
Bulk
Active
Arm/Foot
45mm
240mm
6
40mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
Check Lead Time
1 : $1,473.34000
Bulk
Bulk
Active
Hand
25mm
280mm
14
20mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
Check Lead Time
1 : $1,487.48000
Bulk
Bulk
Active
Finger
14mm
160mm
15
10mm
0.3m ~ 10.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
Check Lead Time
1 : $1,513.13000
Bulk
Bulk
Active
Hand
25mm
320mm
16
20mm
0.3m ~ 20.0m
Blanking, Muting Function
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
Showing
of 152

Light Curtains


Light curtain beam arrays provide an invisible safety wall around industrial work areas using infrared sensing technology. When an object breaks a beam, the NPN or PNP output is set high or low. A transmitter and receiver pair with functions such as blanking and muting are required to form one light curtain system. Systems are designed by selecting the desired protective height, number of beams, beam pitch, operating range, and detection capability.