Universal Bus Functions

Results: 9
Series
74ABT74ALVC
Packaging
BulkTube
Product Status
ActiveObsolete
Logic Type
Universal Bus DriverUniversal Bus Transceiver
Current - Output High, Low
3mA, 64mA12mA, 12mA24mA, 24mA32mA, 64mA
Voltage - Supply
1.65V ~ 3.6V4.5V ~ 5.5V
Package / Case
56-BSSOP (0.295", 7.50mm Width)56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-SSOP56-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
74FCT162646ATPACT
74ALVC162835T
BUS DRIVER, ALVC/VCX/A SERIES
Fairchild Semiconductor
4,148
Marketplace
290 : $1.04000
Bulk
Bulk
Active
Universal Bus Driver
18-Bit
12mA, 12mA
1.65V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
2,713
Marketplace
143 : $2.10000
Tube
Tube
Obsolete
Universal Bus Transceiver
18-Bit
24mA, 24mA
1.65V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
74FCT162646ATPACT
74ALVC16500MTDX
REGISTERED BUS TRANSCEIVER
Fairchild Semiconductor
1,000
Marketplace
143 : $2.10000
Bulk
Bulk
Obsolete
Universal Bus Transceiver
18-Bit
24mA, 24mA
1.65V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
74FCT162646ATPACT
74ALVCF162835TX
BUS DRIVER, 18-BIT, PDSO56
Fairchild Semiconductor
10,000
Marketplace
130 : $2.31000
Bulk
Bulk
Obsolete
Universal Bus Driver
18-Bit
12mA, 12mA
1.65V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
CY74FCT16841CTPVC
74ABT16500CSSCX
BUS TRANSCEIVER, ABT SERIES
Fairchild Semiconductor
2,000
Marketplace
97 : $3.12000
Bulk
Bulk
Obsolete
Universal Bus Transceiver
18-Bit
32mA, 64mA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
CY74FCT16841CTPVC
74ABT16501CSSCX
BUS TRANSCEIVER, ABT SERIES
Fairchild Semiconductor
6,000
Marketplace
94 : $3.19000
Bulk
Bulk
Obsolete
Universal Bus Transceiver
18-Bit
3mA, 64mA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
CY74FCT16841CTPVC
74ABT16501CSSC
BUS TRANSCEIVER, ABT SERIES
Fairchild Semiconductor
1,705
Marketplace
94 : $3.19000
Tube
Tube
Obsolete
Universal Bus Transceiver
18-Bit
3mA, 64mA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
74FCT162646ATPACT
74ABT16501CMTD
BUS TRANSCEIVER, ABT SERIES
Fairchild Semiconductor
782
Marketplace
94 : $3.19000
Tube
Tube
Obsolete
Universal Bus Transceiver
18-Bit
3mA, 64mA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
74FCT162646ATPACT
74ABT16500CMTD
BUS TRANSCEIVER, ABT SERIES
Fairchild Semiconductor
1,394
Marketplace
92 : $3.29000
Tube
Tube
Obsolete
Universal Bus Transceiver
18-Bit
32mA, 64mA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
Showing
of 9

Universal Bus Functions


Products in the universal bus function family are component-level products used for handling or operating on a series of (usually 8 or more) parallel logic signals known as a bus. Functions performed include temporary storage of data to be transmitted or received, buffering to allow a device such as a microprocessor having a limited output current capacity to transmit data over long interconnects at high speed, rotation or shifting of bit order within the bus, and others.