Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8-LSSOP
PCA9306DCTR
IC TRANSLATOR BIDIRECTIONAL SM8
Texas Instruments
21,998
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.25099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional121.2 V ~ 3.3 V1.8 V ~ 5.5 V--Open Drain, Push-Pull--40°C ~ 105°C (TA)Auto-Direction SensingSurface Mount8-LSSOP, 8-MSOP (0.110", 2.80mm Width)SM8
14-TSSOP
TXB0104PWR
IC TRANSLATOR BIDIR 14TSSOP
Texas Instruments
4,035
In Stock
1 : $1.13000
Cut Tape (CT)
2,000 : $0.48076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional141.2 V ~ 3.6 V1.65 V ~ 5.5 V--Tri-State, Non-Inverted100Mbps-40°C ~ 85°C (TA)Auto-Direction SensingSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
20-TSSOP
TXS0108EPWR
IC TRANSLATOR BIDIR 20TSSOP
Texas Instruments
32,638
In Stock
10,000
Factory
1 : $1.50000
Cut Tape (CT)
2,000 : $0.68448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional181.4 V ~ 3.6 V1.65 V ~ 5.5 V--Open Drain, Push-Pull60Mbps-40°C ~ 85°C (TA)Auto-Direction SensingSurface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
16-TSSOP
TXB0106PWR
IC TRANSLATOR BIDIR 16TSSOP
Texas Instruments
9,035
In Stock
10,000
Factory
1 : $1.65000
Cut Tape (CT)
2,000 : $0.69993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional161.2 V ~ 3.6 V1.65 V ~ 5.5 V--Tri-State, Non-Inverted100Mbps-40°C ~ 85°C (TA)Auto-Direction SensingSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
Showing
of 4

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.