Translators, Level Shifters

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedNXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Channels per Circuit
26
Voltage - VCCA
0.9 V ~ 5.5 V1 V ~ 3.6 V1.62 V ~ 3.2 V
Voltage - VCCB
1.65 V ~ 5.5 V1.8 V ~ 5.5 V2.2 V ~ 3.6 V
Output Type
Open DrainOpen Drain, Push-Pull
Data Rate
4MHz, 8MHz100Mbps-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Features
Auto-Direction SensingPower Supply DecouplingThermal-Shutdown Protection, Tri-State Input
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WFDFN16-WQFN Exposed Pad
Supplier Device Package
8-SO8-TDFN (2x2)16-TQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
PCA9306D,118
IC TRANSLATOR BIDIRECTIONAL 8SO
NXP USA Inc.
13,956
In Stock
1 : $0.91000
Cut Tape (CT)
2,500 : $0.35133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional121 V ~ 3.6 V1.8 V ~ 5.5 V--Open Drain--40°C ~ 105°C (TA)Auto-Direction SensingSurface Mount8-SOIC (0.154", 3.90mm Width)8-SO
9,508
In Stock
1 : $2.92000
Cut Tape (CT)
2,500 : $1.46420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional120.9 V ~ 5.5 V1.65 V ~ 5.5 V--Open Drain, Push-Pull4MHz, 8MHz-40°C ~ 85°C (TA)Thermal-Shutdown Protection, Tri-State InputSurface Mount8-WFDFN8-TDFN (2x2)
1,972
In Stock
1 : $10.70000
Tube
-
Tube
ActiveVoltage LevelBidirectional161.62 V ~ 3.2 V2.2 V ~ 3.6 V--Open Drain, Push-Pull100Mbps-40°C ~ 85°C (TA)Power Supply DecouplingSurface Mount16-WQFN Exposed Pad16-TQFN (4x4)
Showing
of 3

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.