Translators, Level Shifters

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AVC74AXC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
24
Voltage - VCCA
0.65 V ~ 3.6 V1.2 V ~ 5.5 V
Voltage - VCCB
0.65 V ~ 3.6 V1.2 V ~ 5.5 V
Data Rate
310Mbps420Mbps
Package / Case
8-VFSOP (0.091", 2.30mm Width)16-UFQFN
Supplier Device Package
8-VSSOP16-UQFN (2.6x1.8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
16 UQFN
SN74AXC4T774RSVR
IC TRANSLTR BIDIRECTIONAL 16UQFN
Texas Instruments
5,863
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.61423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
310Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
8-VFSOP
74LVC2T45DC-Q100H
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Nexperia USA Inc.
2,802
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.28979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.2 V ~ 5.5 V
1.2 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.