Translators, Level Shifters

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Channels per Circuit
26
Voltage - VCCA
1.2 V ~ 3.3 V1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V1.8 V ~ 5.5 V
Output Type
Open Drain, Push-PullTri-State, Non-Inverted
Data Rate
100Mbps-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-VFSOP (0.091", 2.30mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-VSSOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP, 8-MSOP
PCA9306DCUR
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
44,259
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.37330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.2 V ~ 3.3 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
-
-40°C ~ 105°C (TA)
Auto-Direction Sensing
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
16-TSSOP
TXB0106PWR
IC TRANSLATOR BIDIR 16TSSOP
Texas Instruments
9,673
In Stock
1 : $1.65000
Cut Tape (CT)
2,000 : $0.69993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
6
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-TSSOP, 8-MSOP
PCA9306DCURG4
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
5,571
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.48500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Voltage Level
Bidirectional
1
2
1.2 V ~ 3.3 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
-
-40°C ~ 105°C (TA)
Auto-Direction Sensing
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 3

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.