Signal Switches, Multiplexers, Decoders

Results: 2
Circuit
1 x 16:161 x 8:8
Voltage - Supply
1.7V ~ 3.6V2.7V ~ 3.6V
Package / Case
64-VFQFN Exposed Pad, CSP100-TQFP Exposed Pad
Supplier Device Package
64-LFCSP-VQ (9x9)100-TQFP-EP (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
100 TQFP EP
ADN4604ASVZ
IC CROSSPOINT SW 1X16:16 100TQFP
Analog Devices Inc.
22
In Stock
1 : $66.45000
Tray
Tray
Active
Crosspoint Switch
1 x 16:16
1
-
Single Supply
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EP (14x14)
64 LFCSP-VQ Top View
ADN4600ACPZ
IC CROSSPOINT SW 1 X 8:8 64LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $34.86000
Tray
Tray
Active
Crosspoint Switch
1 x 8:8
1
-
Single Supply
1.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
Showing
of 2

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.