Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Output Type
Number of Elements
Number of Bits per Element
Function
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-PDIP
SN74HC164N
IC 8-BIT SHIFT REGISTER 14-DIP
Texas Instruments
1,910
In Stock
87,196
Marketplace
10,000
Factory
1,342 : $0.22000
Bulk
1 : $0.58000
Tube
Bulk
Tube
ActiveShift RegisterPush-Pull18Serial to Parallel2V ~ 6V-40°C ~ 125°CThrough Hole14-DIP (0.300", 7.62mm)14-PDIP
16-DIP SOT38-1
SN74HC595N
IC 8-BIT SHIFT REGISTER 16-DIP
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.63000
Tube
Tube
ActiveShift RegisterTri-State18Serial to Parallel, Serial2V ~ 6V-40°C ~ 85°CThrough Hole16-DIP (0.300", 7.62mm)16-PDIP
Showing
of 2

Shift Registers


Shift registers are low-level logic devices commonly used to convert data in the form of digital logic signals between serial and parallel formats, or to move the position of the data bits within a digital word. Typically implemented using an array of flip-flops integrated into one device, shift registers are a common component of more highly integrated logic devices, though they remain available for applications such as I/O expansion where the function in a discrete form may prove useful.