Shift Registers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Output Type
Number of Elements
Number of Bits per Element
Function
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SSOP
SN74HC595DBR
IC SHIFT REGISTER 8BIT 16-SSOP
Texas Instruments
9,489
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.15561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shift Register
Tri-State
1
8
Serial to Parallel, Serial
2V ~ 6V
-40°C ~ 85°C
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
16-SOIC
SN74HC595DWR
IC 8BIT SHIFT REG 3ST-OUT 16SOIC
Texas Instruments
4,485
In Stock
15,816
Marketplace
1 : $0.51000
Cut Tape (CT)
2,000 : $0.23042
Tape & Reel (TR)
1,539 : $0.20000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Shift Register
Tri-State
1
8
Serial to Parallel, Serial
2V ~ 6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Shift Registers


Shift registers are low-level logic devices commonly used to convert data in the form of digital logic signals between serial and parallel formats, or to move the position of the data bits within a digital word. Typically implemented using an array of flip-flops integrated into one device, shift registers are a common component of more highly integrated logic devices, though they remain available for applications such as I/O expansion where the function in a discrete form may prove useful.