Parity Generators and Checkers

Results: 2
Packaging
BulkTube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TEXTISTLC2274QPWRQ1
74AC280SC
IC PARITY GEN/CHKER 9-BIT 14SOIC
Fairchild Semiconductor
7,898
Marketplace
1,567 : $0.19000
Tube
Tube
Obsolete
Parity Generator/Checker
9-Bit
24mA, 24mA
2 V ~ 6 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TEXTISTLC2274QPWRQ1
74AC280SCX
IC PARITY GEN/CHKER 9-BIT 14SOIC
Fairchild Semiconductor
2,499
Marketplace
1,567 : $0.19000
Bulk
Bulk
Obsolete
Parity Generator/Checker
9-Bit
24mA, 24mA
2 V ~ 6 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 2

Parity Generators and Checkers


Devices in the parity generator and checker logic family are component-level devices used to evaluate the number of bits in a digital word that are set to 1, and generate (or evaluate) an additional parity bit which indicates whether the number of bits in the word set to 1 is even or odd. This function is commonly used as a simple means of detecting data errors that may have been introduced during transmission.