Fairchild Semiconductor Gates and Inverters

Results: 705
Series
-*4000B740074AC74ACT74ACTQ74ALS74ALVC74AS74C74F
Packaging
BagBulkTube
Product Status
ActiveObsolete
Logic Type
AND GateInverterNAND GateNOR GateOR GateXNOR (Exclusive NOR)XOR (Exclusive OR)
Number of Circuits
123469
Number of Inputs
12346813
Features
-Open CollectorOpen DrainSchmitt TriggerSchmitt Trigger Input
Voltage - Supply
-4.2V ~ -5.7V0.9V ~ 3.6V1.2V ~ 3.6V1.4V ~ 3.6V1.65V ~ 3.6V1.65V ~ 5.5V1.8V ~ 5.5V2V ~ 3.6V2V ~ 5.5V2V ~ 6V2.3V ~ 3.6V3V ~ 15V3V ~ 18V4.5V ~ 5.5V
Current - Quiescent (Max)
900 nA1 µA2 µA4 µA10 µA15 µA20 µA40 µA4.4 mA4.5 mA6.6 mA6.8 mA
Current - Output High, Low
100µA, 8mA250µA, 20mA250µA, 24mA400µA, 16mA400µA, 8mA1mA, 16mA1mA, 20mA1mA, 8mA2mA, 20mA2mA, 2mA2.6mA, 2.6mA2.6mA, 24mA
Input Logic Level - Low
0.1V ~ 0.6V0.2V ~ 0.8V0.2V ~ 1.2V0.25V ~ 0.8V0.25V ~ 1.2V0.3V0.3V ~ 1.1V0.3V ~ 1.2V0.3V ~ 1.5V0.4V ~ 0.6V0.5V0.5V ~ 0.6V
Input Logic Level - High
0.6V ~ 2.6V0.7V ~ 2.2V0.9V ~ 1.5V1.07V ~ 2V1.2V ~ 2.2V1.3V ~ 2.2V1.4V ~ 1.9V1.4V ~ 3.6V1.5V1.5V ~ 2.4V1.5V ~ 3.6V1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
1.6ns @ 5V, 50pF2.3ns @ 3V, 30pF2.8ns @ 3.3V, 30pF2.8ns @ 3.3V, 50pF2.9ns @ 3.3V, 50pF3ns @ 3.3V, 30pF3ns @ 3.3V, 50pF3ns @ 3V, 30pF3.3ns @ 3.3V, 30pF3.3ns @ 3V, 30pF3.4ns @ 5V, 50pF3.5ns @ 3.3V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C0°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
6-MicroPak6-MicroPak2™8-MicroPak™14-DIP14-DQFN (3x2.5)14-PDIP14-SOIC14-SOP14-TSSOP16-PDIP16-SOIC16-SOP16-TSSOP20-PDIP
Package / Case
5-TSSOP, SC-70-5, SOT-3536-UFDFN8-UFQFN8-VFSOP (0.091", 2.30mm Width)14-DIP14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-SOIC (0.209", 5.30mm Width)14-TSSOP (0.173", 4.40mm Width)14-VFQFN Exposed Pad16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.209", 5.30mm Width)16-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
705Results
Applied FiltersRemove All

Showing
of 705
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TEXTISSN74LVC1G06DBVTE4
NC7SZ38M5X
IC GATE NAND 1CH 2-INP SOT23-5
Fairchild Semiconductor
224,062
Marketplace
7,612 : $0.04000
Bulk
Bulk
Active
NAND Gate
1
2
Open Drain
1.65V ~ 5.5V
2 µA
-, 32mA
-
-
4.3ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
TEXTISSN74LVC1G06DBVTE4
NC7ST00M5X
IC GATE NAND 1CH 2-INP SOT23-5
Fairchild Semiconductor
159,500
Marketplace
7,612 : $0.04000
Bulk
Bulk
Active
NAND Gate
1
2
-
4.5V ~ 5.5V
1 µA
2mA, 2mA
0.8V
2V
26ns @ 5.5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
TEXTISTLC2274QPWRQ1
74VHC32SJ
IC GATE OR 4CH 2-INP 14SOP
Fairchild Semiconductor
50,449
Marketplace
5,323 : $0.06000
Tube
Tube
Obsolete
OR Gate
4
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
0.5V
1.5V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-SOP
14-SOIC (0.209", 5.30mm Width)
TEXTISTLC2274QPWRQ1
74F27SCX
IC GATE NOR 3CH 3-INP 14SOIC
Fairchild Semiconductor
15,384
Marketplace
5,323 : $0.06000
Bulk
Bulk
Active
NOR Gate
3
3
-
4.5V ~ 5.5V
12 mA
20mA, 1mA
0.8V
2V
6ns @ 5V, 50pF
0°C ~ 70°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
TEXTISTLC2274QPWRQ1
MM74C08M
IC GATE AND 4CH 2-INP 14SOIC
Fairchild Semiconductor
5,500
Marketplace
5,500 : $0.06000
Bulk
-
Bulk
Active
AND Gate
4
2
-
3V ~ 15V
15 µA
-
-
-
70ns @ 10V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
NCP502SQ28T2G
NC7SV38P5X
IC GATE NAND 1CH 2-INP SC70-5
Fairchild Semiconductor
17,410
Marketplace
4,438 : $0.07000
Bulk
Bulk
Active
NAND Gate
1
2
Open Drain
0.9V ~ 3.6V
900 nA
-, 24mA
0.7V ~ 0.8V
1.6V ~ 2V
3.3ns @ 3V, 30pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
NCP502SQ28T2G
NC7SV32P5X
IC GATE OR 1CH 2-INP SC70-5
Fairchild Semiconductor
8,945
Marketplace
4,012 : $0.07000
Bulk
Bulk
Active
OR Gate
1
2
-
0.9V ~ 3.6V
900 nA
24mA, 24mA
0.7V ~ 0.8V
1.6V ~ 2V
3.3ns @ 3V, 30pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
TEXTISSN74LVC1G00DSF2
NC7SZ27L6X
IC GATE NOR 1CH 3-INP 6MICROPAK
Fairchild Semiconductor
103,102
Marketplace
3,657 : $0.08000
Bulk
Bulk
Active
NOR Gate
1
3
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
5.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
6-MicroPak
6-UFDFN
TEXTISTLC2274QPWRQ1
74F27SJX
IC GATE NOR 3CH 3-INP 14SOP
Fairchild Semiconductor
7,239
Marketplace
3,806 : $0.08000
Bulk
Bulk
Active
NOR Gate
3
3
-
4.5V ~ 5.5V
12 mA
20mA, 1mA
0.8V
2V
6ns @ 5V, 50pF
0°C ~ 70°C
-
-
Surface Mount
14-SOP
14-SOIC (0.209", 5.30mm Width)
TEXTISTLC2274QPWRQ1
DM74LS32SJX
IC GATE OR 4CH 2-INP 14SOP
Fairchild Semiconductor
6,000
Marketplace
3,806 : $0.08000
Bulk
Bulk
Active
OR Gate
4
2
-
4.75V ~ 5.25V
9.8 mA
400µA, 8mA
0.8V
2V
15ns @ 5V, 50pF
0°C ~ 70°C
-
-
Surface Mount
14-SOP
14-SOIC (0.209", 5.30mm Width)
TEXTISSN74LVC1G00DSF2
NC7SZ00FHX
IC GATE NAND 1CH 2-INP 6MICROPK2
Fairchild Semiconductor
596,623
Marketplace
3,463 : $0.09000
Bulk
Bulk
Active
NAND Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
6-MicroPak2™
6-UFDFN
TEXTISSN74LVC1G00DSF2
NC7WZ04FHX
IC INVERTER 2CH 2-INP 6MICROPAK2
Fairchild Semiconductor
594,382
Marketplace
3,463 : $0.09000
Bulk
Bulk
Active
Inverter
2
2
-
1.65V ~ 5.5V
1 µA
32mA, 32mA
-
-
3.6ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
6-MicroPak2™
6-UFDFN
TEXTISSN74LVC1G00DSF2
NC7SZ86FHX
IC GATE XOR 1CH 2-INP 6MICROPAK2
Fairchild Semiconductor
302,150
Marketplace
3,378 : $0.09000
Bulk
Bulk
Active
XOR (Exclusive OR)
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
5.4ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
6-MicroPak2™
6-UFDFN
TEXTISSN74LVC1G00DSF2
NC7SZ32FHX
IC GATE OR 1CH 2-INP 6MICROPAK2
Fairchild Semiconductor
271,537
Marketplace
3,463 : $0.09000
Bulk
Bulk
Active
OR Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
6-MicroPak2™
6-UFDFN
TEXTISSN74LVC1G00DSF2
NC7S14L6X
IC INVERTER 1CH 1-INP 6MICROPAK
Fairchild Semiconductor
117,362
Marketplace
3,343 : $0.09000
Bulk
Bulk
Active
Inverter
1
1
Schmitt Trigger
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.3V ~ 1.5V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
6-MicroPak
6-UFDFN
TEXTISSN74LVC1G00DSF2
NC7ST32L6X
IC GATE OR 1CH 2-INP 6MICROPAK
Fairchild Semiconductor
107,297
Marketplace
2,929 : $0.10000
Bulk
Bulk
Active
OR Gate
1
2
-
4.5V ~ 5.5V
1 µA
2mA, 2mA
0.8V
2V
26ns @ 5.5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
6-MicroPak
6-UFDFN
FAIFSCMM74C93N
74VHC02N
IC GATE NOR 4CH 2-INP 14DIP
Fairchild Semiconductor
54,090
Marketplace
2,959 : $0.10000
Tube
Tube
Obsolete
NOR Gate
4
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
0.5V
1.5V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
FAIFSCMM74C93N
74VHCT00AN
IC GATE NAND 4CH 2-INP 14DIP
Fairchild Semiconductor
37,192
Marketplace
2,959 : $0.10000
Tube
Tube
Obsolete
NAND Gate
4
2
-
4.5V ~ 5.5V
2 µA
8mA, 8mA
0.8V
2V
7.9ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
FAIFSCMM74C93N
74VHC08N
IC GATE AND 4CH 2-INP 14DIP
Fairchild Semiconductor
33,629
Marketplace
2,959 : $0.10000
Tube
Tube
Obsolete
AND Gate
4
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
0.5V
1.5V
7.9ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
FAIFSCMM74C93N
74VHCT14AN
IC INVERT SCHMITT 6CH 1INP 14DIP
Fairchild Semiconductor
33,500
Marketplace
2,959 : $0.10000
Tube
Tube
Obsolete
Inverter
6
1
Schmitt Trigger
4.5V ~ 5.5V
2 µA
8mA, 8mA
0.5V ~ 0.6V
1.9V ~ 2.1V
9.6ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
TEXTISCD74HC30PW
74AC20MTC
IC GATE NAND 2CH 4-INP 14TSSOP
Fairchild Semiconductor
32,775
Marketplace
2,959 : $0.10000
Tube
Tube
Obsolete
NAND Gate
2
4
-
2V ~ 6V
2 µA
24mA, 24mA
0.9V ~ 1.65V
2.1V ~ 3.85V
7ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
FAIFSCMM74C93N
74VHCT04AN
IC INVERTER 6CH 1-INP 14DIP
Fairchild Semiconductor
32,754
Marketplace
2,959 : $0.10000
Tube
Tube
Obsolete
Inverter
6
1
-
4.5V ~ 5.5V
2 µA
8mA, 8mA
0.8V
2V
7.7ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
FAIFSCMM74C93N
74F10PC
IC GATE NAND 3CH 3-INP 14DIP
Fairchild Semiconductor
19,235
Marketplace
2,959 : $0.10000
Tube
Tube
Obsolete
NAND Gate
3
3
-
4.5V ~ 5.5V
-
1mA, 20mA
0.8V
2V
5ns @ 5V, 50pF
0°C ~ 70°C
-
-
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
FAIFSCMM74C93N
74F27PC
IC GATE NOR 3CH 3-INP 14DIP
Fairchild Semiconductor
9,701
Marketplace
2,959 : $0.10000
Bulk
Bulk
Active
NOR Gate
3
3
-
4.5V ~ 5.5V
12 mA
20mA, 1mA
0.8V
2V
6ns @ 5V, 50pF
0°C ~ 70°C
-
-
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
TEXTISSN74LVC1G00DSF2
NC7SZ02L6X
IC GATE NOR 1CH 2-INP 6MICROPAK
Fairchild Semiconductor
9,212
Marketplace
2,929 : $0.10000
Bulk
Bulk
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
6-MicroPak
6-UFDFN
Showing
of 705

Fairchild Semiconductor Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.