Gates and Inverters

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Inputs
23
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF4ns @ 5V, 50pF
Supplier Device Package
6-TSOPSC-74A
Package / Case
SC-74, SOT-457SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT753
74LVC1G32GV,125
IC GATE OR 1CH 2-INP SC74A
Nexperia USA Inc.
96,861
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-74A
SC-74A, SOT-753
Automotive, AEC-Q101 Series
74LVC1G332GV-Q100H
IC GATE OR 1CH 3-INP 6TSOP
Nexperia USA Inc.
73,622
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.09225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
3
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
6-TSOP
SC-74, SOT-457
Automotive, AEC-Q101 Series
74LVC1G332GV,125
IC GATE OR 1CH 3-INP 6TSOP
Nexperia USA Inc.
926
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.07507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
3
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
6-TSOP
SC-74, SOT-457
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.