Gates and Inverters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TLC074IN
SN74HC32N
IC GATE OR 4CH 2-INP 14DIP
Texas Instruments
2,560
In Stock
350,499
Marketplace
1 : $0.55000
Tube
1,002 : $0.30000
Bulk
-
Bulk
Tube
Active
OR Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
TLC074IN
SN74HC02N
IC GATE NOR 4CH 2-INP 14DIP
Texas Instruments
1,537
In Stock
26,620
Marketplace
1 : $0.58000
Tube
947 : $0.32000
Bulk
-
Bulk
Tube
Active
NOR Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
TLC074IN
SN74HC10N
IC GATE NAND 3CH 3-INP 14DIP
Texas Instruments
2,575
In Stock
18,148
Marketplace
1 : $0.63000
Tube
852 : $0.35000
Bulk
-
Bulk
Tube
Active
NAND Gate
3
3
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
16ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
TLC074IN
SN74HC27N
IC GATE NOR 3CH 3-INP 14DIP
Texas Instruments
184
In Stock
1 : $0.59000
Tube
-
Tube
Active
NOR Gate
3
3
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
0
In Stock
Check Lead Time
1 : $0.28000
Tube
-
Tube
Active
NAND Gate
4
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
Showing
of 5

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.