Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-Dip
CD4011BE
IC GATE NAND 4CH 2-INP 14DIP
Texas Instruments
27,671
In Stock
1 : $0.70000
Tube
Tube
ActiveNAND Gate42-3V ~ 18V1 µA3.4mA, 3.4mA1.5V ~ 4V3.5V ~ 11V90ns @ 15V, 50pF-55°C ~ 125°CThrough Hole14-PDIP14-DIP (0.300", 7.62mm)
14-Dip
CD4081BE
IC GATE AND 4CH 2-INP 14DIP
Texas Instruments
3,375
In Stock
10,000
Factory
1 : $0.94000
Tube
Tube
ActiveAND Gate42-3V ~ 18V1 µA3.4mA, 3.4mA1.5V ~ 4V3.5V ~ 11V90ns @ 15V, 50pF-55°C ~ 125°CThrough Hole14-PDIP14-DIP (0.300", 7.62mm)
14-Dip
CD4082BE
IC GATE AND 2CH 4-INP 14DIP
Texas Instruments
1,921
In Stock
20,773
Marketplace
10,000
Factory
1,065 : $0.28000
Bulk
1 : $0.74000
Tube
Bulk
Tube
ActiveAND Gate24-3V ~ 18V1 µA3.4mA, 3.4mA1.5V ~ 4V3.5V ~ 11V90ns @ 15V, 50pF-55°C ~ 125°CThrough Hole14-PDIP14-DIP (0.300", 7.62mm)
14-Dip
CD4071BE
IC GATE OR 4CH 2-INP 14DIP
Texas Instruments
3,895
In Stock
10,000
Factory
1 : $0.79000
Tube
Tube
ActiveOR Gate42-3V ~ 18V1 µA3.4mA, 3.4mA1.5V ~ 4V3.5V ~ 11V90ns @ 15V, 50pF-55°C ~ 125°CThrough Hole14-PDIP14-DIP (0.300", 7.62mm)
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.