Gates and Inverters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC70-5
SN74LVC1G08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
29,576
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC70-5
SN74LVC1G32DCKR
IC GATE OR 1CH 2-INP SC70-5
Texas Instruments
24,426
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SN74AUP2G240DCUR
SN74LVC2G08DCUR
IC GATE AND 2CH 2-INP 8VSSOP
Texas Instruments
13,793
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.09786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.8ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.