Gates and Inverters

Results: 4
Manufacturer
Nexperia USA Inc.onsemiTexas Instruments
Series
74AHCT74HC74LVC74VHCT
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
InverterNAND Gate
Number of Circuits
146
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V3V ~ 5.5V4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA4 µA
Current - Output High, Low
5.2mA, 5.2mA8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.2V0.5V ~ 0.6V0.53V ~ 0.8V0.7V ~ 0.8V
Input Logic Level - High
1.4V ~ 2V1.5V ~ 4.2V1.7V ~ 2V1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF7.9ns @ 5V, 50pF8ns @ 5V, 50pF21ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
5-TSSOP14-SO14-SOIC
Package / Case
5-TSSOP, SC-70-5, SOT-35314-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SO
74HC14D,653
IC INVERT SCHMITT 6CH 1-INP 14SO
Nexperia USA Inc.
99,973
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.11592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74AHCT14DR
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
6,631
In Stock
204,293
Marketplace
1 : $0.36000
Cut Tape (CT)
2,500 : $0.10129
Tape & Reel (TR)
3,523 : $0.09000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
6
1
Schmitt Trigger
4.5V ~ 5.5V
2 µA
8mA, 8mA
0.5V ~ 0.6V
1.9V ~ 2.1V
8ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
SOT 353
74LVC1G00GW,125
IC GATE NAND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
26,335
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
14 SOIC
MC74VHCT00ADR2G
IC GATE NAND 4CH 2-INP 14SOIC
onsemi
836
In Stock
1 : $0.63000
Cut Tape (CT)
2,500 : $0.22566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
-
3V ~ 5.5V
2 µA
8mA, 8mA
0.53V ~ 0.8V
1.4V ~ 2V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.