Gates and Inverters

Results: 2
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
DMOSNPN
Voltage - Supply
0V ~ 50V2.5V ~ 25V
Current - Output High, Low
300mA, 20mA350mA, 100mA
Max Propagation Delay @ V, Max CL
130ns @ 50V, 15pF800ms @ 50V, 15pF
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
18-SOP20-SOIC
Package / Case
18-SOIC (0.295", 7.50mm Width)20-SOIC (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
ULN2803C
ULN2803CDWR
50-V, EIGHT-CHANNEL DARLINGTON A
Texas Instruments
33,223
In Stock
1 : $1.23000
Cut Tape (CT)
2,000 : $0.52318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
8
8
-
0V ~ 50V
-
300mA, 20mA
-
-
130ns @ 50V, 15pF
-65°C ~ 150°C (TJ)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
0
In Stock
Check Lead Time
1 : $1.17000
Cut Tape (CT)
1,000 : $0.53025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DMOS
8
8
-
2.5V ~ 25V
1 µA
350mA, 100mA
-
-
800ms @ 50V, 15pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.295", 7.50mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.