Gates and Inverters

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TLC074IN
CD40106BE
IC INVERT SCHMITT 6CH 1INP 14DIP
Texas Instruments
10,577
In Stock
1 : $0.56000
Tube
Tube
Active
Inverter
6
1
Schmitt Trigger
3V ~ 18V
4 µA
3.4mA, 3.4mA
0.9V ~ 4V
3.6V ~ 10.8V
120ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-Dip
CD4011BE
IC GATE NAND 4CH 2-INP 14DIP
Texas Instruments
5,304
In Stock
1 : $0.59000
Tube
Tube
Active
NAND Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-Dip
CD4001BE
IC GATE NOR 4CH 2-INP 14DIP
Texas Instruments
2,730
In Stock
1 : $0.59000
Tube
-
Tube
Active
NOR Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-Dip
CD4081BE
IC GATE AND 4CH 2-INP 14DIP
Texas Instruments
3,624
In Stock
1 : $0.86000
Tube
Tube
Active
AND Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-Dip
CD4071BE
IC GATE OR 4CH 2-INP 14DIP
Texas Instruments
2,676
In Stock
1 : $0.66000
Tube
Tube
Active
OR Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-Dip
CD4070BE
IC GATE XOR 4CH 2-INP 14DIP
Texas Instruments
2,455
In Stock
1 : $0.66000
Tube
Tube
Active
XOR (Exclusive OR)
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
100ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
TLC074IN
CD4069UBE
IC INVERTER 6CH 1-INP 14DIP
Texas Instruments
11,626
In Stock
61,063
Marketplace
1 : $0.77000
Tube
828 : $0.36000
Bulk
Bulk
Tube
Active
Inverter
6
1
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1V ~ 2.5V
4V ~ 12.5V
50ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
TLC074IN
CD4073BE
IC GATE AND 3CH 3-INP 14DIP
Texas Instruments
1,574
In Stock
1 : $0.77000
Tube
Tube
Active
AND Gate
3
3
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 8

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.