Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,962 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.15263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-DHVQFN (2.5x3) | 14-VFQFN Exposed Pad | |||
5,553 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.17629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-DHVQFN (2.5x3) | 14-VFQFN Exposed Pad |