Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
SN74HCU04DR
IC INVERTER 6CH 1-INP 14SOIC
Texas Instruments
22,838
In Stock
3,112
Marketplace
10,000
Factory
This product has a maximum purchase limit
1 : $0.51000
Cut Tape (CT)
2,500 : $0.14616
Tape & Reel (TR)
3,112 : $0.11000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveInverter61-2V ~ 6V2 µA5.2mA, 5.2mA0.5V ~ 1.8V1.7V ~ 4.8V14ns @ 6V, 50pF-40°C ~ 85°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14-SOIC
CD74HCU04M96
IC INVERTER 6CH 1-INP 14SOIC
Texas Instruments
9,467
In Stock
3,500
Marketplace
10,000
Factory
1 : $0.53000
Cut Tape (CT)
2,500 : $0.18681
Tape & Reel (TR)
1,924 : $0.16000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveInverter61-2V ~ 6V2 µA5.2mA, 5.2mA0.3V ~ 1.1V1.7V ~ 4.8V12ns @ 6V, 50pF-55°C ~ 125°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14-TSSOP
SN74HCU04PWT
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
3,484
In Stock
22,000
Marketplace
10,000
Factory
1 : $1.13000
Cut Tape (CT)
250 : $0.73300
Tape & Reel (TR)
680 : $0.44000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveInverter61-2V ~ 6V2 µA5.2mA, 5.2mA0.5V ~ 1.8V1.7V ~ 4.8V14ns @ 6V, 50pF-40°C ~ 85°CSurface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
TSSOP14/SOT402
74HCU04PW,118
IC INVERTER 6CH 1-INP 14TSSOP
Nexperia USA Inc.
4,210
In Stock
1 : $0.48000
Cut Tape (CT)
2,500 : $0.13834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter61-2V ~ 6V2 µA5.2mA, 5.2mA0.3V ~ 1.2V1.7V ~ 4.8V12ns @ 6V, 50pF-40°C ~ 125°CSurface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.