Showing
1 - 25
of 267
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
MC74AC74DR2G
IC FF D-TYPE DUAL 1BIT 14SOIC
onsemi
2,348
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.21852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21160 MHz10ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V4 µA4.5 pF-40°C ~ 85°C (TA)Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74AC74DR
IC FF D-TYPE DUAL 1BIT 14SOIC
Texas Instruments
10,633
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.19622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21160 MHz6ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V2 µA3 pF-40°C ~ 85°C (TA)Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14-PDIP
SN74AC74N
IC FF D-TYPE DUAL 1BIT 14DIP
Texas Instruments
1,081
In Stock
10,000
Factory
1 : $0.66000
Tube
Tube
ActiveSet(Preset) and ResetD-TypeComplementary21160 MHz10ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V2 µA3 pF-40°C ~ 85°C (TA)Through Hole14-PDIP14-DIP (0.300", 7.62mm)
20-DIP
SN74AC574N
IC FF D-TYPE SNGL 8BIT 20DIP
Texas Instruments
1,664
In Stock
10,000
Factory
1 : $1.10000
Tube
Tube
ActiveStandardD-TypeTri-State, Non-Inverted18153 MHz9.5ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V4 µA4.5 pF-40°C ~ 85°C (TA)Through Hole20-PDIP20-DIP (0.300", 7.62mm)
14-SOIC
SN74AC74D
IC FF D-TYPE DUAL 1BIT 14SOIC
Texas Instruments
1,708
In Stock
4,100
Factory
1 : $1.21000
Tube
Tube
ActiveSet(Preset) and ResetD-TypeComplementary21160 MHz6ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V2 µA3 pF-40°C ~ 85°C (TA)Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
20-TSSOP
SN74AC574PWR
IC FF D-TYPE SNGL 8BIT 20TSSOP
Texas Instruments
5,900
In Stock
1 : $0.88000
Cut Tape (CT)
2,000 : $0.40160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18153 MHz9.5ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V4 µA4.5 pF-40°C ~ 85°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
CD4555BE
CD74AC112E
IC FF JK TYPE DUAL 1BIT 16DIP
Harris Corporation
20,239
Marketplace
998 : $0.30000
Tube
Tube
ObsoleteSet(Preset) and ResetJK TypeComplementary21100 MHz10.3ns @ 5V, 50pFNegative Edge24mA, 24mA1.5V ~ 5.5V4 µA10 pF-55°C ~ 125°C (TA)Through Hole16-PDIP16-DIP (0.300", 7.62mm)
CD4555BE
CD74AC109E
IC FF JK TYPE DUAL 1BIT 16DIP
Harris Corporation
13,715
Marketplace
951 : $0.32000
Tube
Tube
ObsoleteSet(Preset) and ResetJK TypeComplementary21100 MHz10.3ns @ 5V, 50pFPositive Edge24mA, 24mA1.5V ~ 5.5V4 µA10 pF-55°C ~ 125°C (TA)Through Hole16-PDIP16-DIP (0.300", 7.62mm)
OPA4137P
CD74AC74E
IC FF D-TYPE DUAL 1BIT 14DIP
Harris Corporation
11,008
Marketplace
942 : $0.32000
Tube
Tube
ObsoleteSet(Preset) and ResetD-TypeComplementary21110 MHz10ns @ 5V, 50pFPositive Edge24mA, 24mA1.5V ~ 5.5V4 µA10 pF-55°C ~ 125°C (TA)Through Hole14-PDIP14-DIP (0.300", 7.62mm)
CD4555BE
CD74AC174E
IC FF D-TYPE SNGL 6BIT 16DIP
Harris Corporation
32,469
Marketplace
709 : $0.42000
Tube
Tube
ObsoleteMaster ResetD-TypeNon-Inverted1695 MHz18.9ns @ 5V, 50pFPositive Edge24mA, 24mA1.5V ~ 5.5V8 µA10 pF-55°C ~ 125°C (TA)Through Hole16-PDIP16-DIP (0.300", 7.62mm)
20 TSSOP
SN74AC374NSR
IC FF D-TYPE SNGL 8BIT 20SO
Texas Instruments
3,369
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.42240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18155 MHz9.5ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V4 µA4.5 pF-40°C ~ 85°C (TA)Surface Mount20-SO20-SOIC (0.209", 5.30mm Width)
20-TSSOP
SN74AC534PW
IC FF D-TYPE SNGL 8BIT 20TSSOP
Texas Instruments
1,100
In Stock
5,180
Factory
1 : $0.92000
Tube
Tube
ActiveStandardD-TypeTri-State, Inverted18150 MHz10.5ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V4 µA4.5 pF-40°C ~ 85°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
14-TSSOP
MC74AC74DTR2G
IC FF D-TYPE DUAL 1BIT 14TSSOP
onsemi
1,420
In Stock
1 : $0.63000
Cut Tape (CT)
2,500 : $0.22312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21160 MHz10ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V4 µA4.5 pF-40°C ~ 85°C (TA)Surface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
16 SOIC
CD74AC109M96
IC FF JK TYPE DUAL 1BIT 16SOIC
Texas Instruments
2,223
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.26720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetJK TypeComplementary21100 MHz10.3ns @ 5V, 50pFPositive Edge24mA, 24mA1.5V ~ 5.5V4 µA10 pF-55°C ~ 125°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
20-TSSOP
MC74AC374DTR2G
IC FF D-TYPE SNGL 8BIT 20TSSOP
onsemi
2,490
In Stock
10,000
Factory
1 : $0.82000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18155 MHz9.5ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V8 µA4.5 pF-40°C ~ 85°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
MC74AC273DTR2G
IC FF D-TYPE SNGL 8BIT 20TSSOP
onsemi
2,491
In Stock
1 : $0.90000
Cut Tape (CT)
2,500 : $0.34706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMaster ResetD-TypeNon-Inverted18175 MHz9ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V8 µA4.5 pF-40°C ~ 85°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-SOIC,DW
SN74AC534DWR
IC FF D-TYPE SNGL 8BIT 20SOIC
Texas Instruments
1,974
In Stock
4,000
Factory
1 : $0.96000
Cut Tape (CT)
2,000 : $0.35520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Inverted18150 MHz10.5ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V4 µA4.5 pF-40°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
20-SOIC
CD74AC534M96
IC FF D-TYPE SNGL 8BIT 20SOIC
Texas Instruments
1,515
In Stock
4,000
Factory
1 : $0.97000
Cut Tape (CT)
2,000 : $0.44160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Inverted18125 MHz11.3ns @ 5V, 50pFPositive Edge24mA, 24mA1.5V ~ 5.5V8 µA10 pF-55°C ~ 125°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
20-SOIC 0.295
MC74AC273DWR2G
IC FF D-TYPE SNGL 8BIT 20SOIC
onsemi
898
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.51834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMaster ResetD-TypeNon-Inverted18175 MHz9ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V8 µA4.5 pF-40°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
14-DIP
CD74AC74E
IC FF D-TYPE DUAL 1BIT 14DIP
Texas Instruments
118
In Stock
10,000
Factory
1 : $0.85000
Tube
Tube
ActiveSet(Preset) and ResetD-TypeComplementary21110 MHz10ns @ 5V, 50pFPositive Edge24mA, 24mA1.5V ~ 5.5V4 µA10 pF-55°C ~ 125°C (TA)Through Hole14-PDIP14-DIP (0.300", 7.62mm)
20-SOIC 0.295
MC74AC574DWG
IC FF D-TYPE SNGL 8BIT 20SOIC
onsemi
492
In Stock
1 : $1.12000
Tube
Tube
ActiveStandardD-TypeTri-State, Non-Inverted1895 MHz9.5ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V8 µA4.5 pF-40°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
16-DIP SOT38-1
CD74AC109E
IC FF JK TYPE DUAL 1BIT 16DIP
Texas Instruments
470
In Stock
1,525
Factory
1 : $0.85000
Tube
Tube
ActiveSet(Preset) and ResetJK TypeComplementary21100 MHz10.3ns @ 5V, 50pFPositive Edge24mA, 24mA1.5V ~ 5.5V4 µA10 pF-55°C ~ 125°C (TA)Through Hole16-PDIP16-DIP (0.300", 7.62mm)
20-DIP
SN74AC374N
IC FF D-TYPE SNGL 8BIT 20DIP
Texas Instruments
223
In Stock
3,420
Factory
1 : $0.96000
Tube
Tube
ActiveStandardD-TypeTri-State, Non-Inverted18155 MHz9.5ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V4 µA4.5 pF-40°C ~ 85°C (TA)Through Hole20-PDIP20-DIP (0.300", 7.62mm)
20-TSSOP
SN74AC374PW
IC FF D-TYPE SNGL 8BIT 20TSSOP
Texas Instruments
165
In Stock
8,400
Factory
1 : $1.00000
Tube
Tube
ActiveStandardD-TypeTri-State, Non-Inverted18155 MHz9.5ns @ 5V, 50pFPositive Edge24mA, 24mA2V ~ 6V4 µA4.5 pF-40°C ~ 85°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
16 SOIC
CD74AC112M
IC FF JK TYPE DUAL 1BIT 16SOIC
Texas Instruments
232
In Stock
5,080
Factory
1 : $1.33000
Tube
Tube
ActiveSet(Preset) and ResetJK TypeComplementary21100 MHz10.3ns @ 5V, 50pFNegative Edge24mA, 24mA1.5V ~ 5.5V4 µA10 pF-55°C ~ 125°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
Showing
1 - 25
of 267

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.