Flip Flops
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,096 In Stock | 1 : $0.71000 Cut Tape (CT) 2,500 : $0.29356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 24 MHz | 90ns @ 15V, 50pF | Positive Edge | 6.8mA, 6.8mA | 3V ~ 20V | 20 µA | 5 pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 7,500 : $0.09920 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 24 MHz | 90ns @ 15V, 50pF | Positive Edge | 6.8mA, 6.8mA | 3V ~ 20V | 20 µA | 5 pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 7,500 : $0.11295 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 24 MHz | 90ns @ 15V, 50pF | Positive Edge | 6.8mA, 6.8mA | 3V ~ 20V | 20 µA | 5 pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) |