if (Model.NotificationsEnabled) { }

Flip Flops

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-Dip
CD74HCT74E
IC FF D-TYPE DUAL 1BIT 14DIP
Texas Instruments
311
In Stock
11,232
Marketplace
1 : $0.61000
Tube
1,194 : $0.25000
Bulk
-
Bulk
Tube
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
50 MHz
35ns @ 4.5V, 50pF
Positive Edge
4mA, 4mA
4.5V ~ 5.5V
4 µA
10 pF
-55°C ~ 125°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
16-DIP SOT38-1
CD74HCT174E
IC FF D-TYPE SNGL 6BIT 16DIP
Texas Instruments
667
In Stock
23,408
Marketplace
1 : $1.03000
Tube
597 : $0.50000
Bulk
-
Bulk
Tube
Active
Master Reset
D-Type
Non-Inverted
1
6
25 MHz
40ns @ 4.5V, 50pF
Positive Edge
4mA, 4mA
4.5V ~ 5.5V
8 µA
10 pF
-55°C ~ 125°C (TA)
Through Hole
16-PDIP
16-DIP (0.300", 7.62mm)
Showing
of 2

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.