Results: 0
Manufacturer
ADSANTECAdvanced Micro DevicesAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedBurr BrownCypress Semiconductor CorpDiodes IncorporatedFairchild SemiconductorFlip ElectronicsHarris CorporationHittiteIDT, Integrated Device Technology Inc
Series
-*100E100EL100EP100ES100LVEL100S10E10EL10EP10H
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsoletePreliminary
Function
-Master ResetResetSet(Preset) and ResetStandard
Type
-D-TypeJK TypeT-Type
Output Type
-ComplementaryDifferentialInvertedNon-InvertedPush-PullTri-StateTri-State, InvertedTri-State, Non-Inverted
Number of Elements
1234
Number of Bits per Element
12345689102022
Clock Frequency
3 MHz6 MHz8 MHz10 MHz11 MHz12 MHz13 MHz14 MHz15 MHz15.5 MHz16 MHz17 MHz
Max Propagation Delay @ V, Max CL
0.35ns @ 2.625V, 1GHz500ps @ 5.5V, -1.8ns @ 2.5V, 30pF2ns @ 5V, 3pF2.15ns @ 5V, 3pF2.2ns @ 2.5V, 30pF2.2ns @ 5V, 3pF2.6ns @ 3.3V, 30pF2.8ns @ 3.3V, 30pF3ns @ 3.3V, 30pF3.1ns @ 3.3V, 50pF3.2ns @ 3.3V, 50pF
Trigger Type
-Negative EdgePositive EdgePositive, Negative
Current - Output High, Low
120µA, 15.2mA180µA, 15mA200µA, 2mA360µA, 360µA400µA, 16mA400µA, 4mA400µA, 8mA500µA, 13.6mA800µA, 16mA1mA, 12mA1mA, 20mA1.2mA, 22mA
Voltage - Supply
-4.9V ~ -5.46V-4.75V ~ -5.5V-4.7V ~ -5.7V-4.2V ~ -5.46V-4.2V ~ -5.5V-4.2V ~ -5.7V-3.3V ~ -5V-3.13V ~ -3.47V-3V ~ -3.6V-3V ~ -3.8V-3V ~ -5.5V-2.375V ~ -3.465V
Current - Quiescent (Iq)
-49 mA-35 mA0.5 µA500 nA900 nA1 µA1.5 µA2 µA2.5 µA4 µA5 µA8 µA
Input Capacitance
0.6 pF0.8 pF1.4 pF1.5 pF1.7 pF1.8 pF2 pF2.5 pF2.9 pF3 pF3.5 pF4 pF
Operating Temperature
-55°C ~ 115°C (TA)-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 70°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)-30°C ~ 85°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100MIL-PRF-38535L
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
5-DSBGA (1.4x0.9)5-TSSOP5-X2SON (0.80x0.80)5-X2SON (0.8x0.8)6-DSBGA6-MicroPak6-SON (1.45x1)6-SON (1x1)6-TSOP6-TSSOP6-XSON (0.9x1)6-XSON (1.45x1)
Package / Case
4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3535-XFBGA, DSBGA6-TSSOP, SC-88, SOT-3636-UFDFN6-XFBGA, DSBGA6-XFDFN8-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFQFN
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.