Flip Flops
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,612 In Stock | 1 : $0.27000 Cut Tape (CT) 2,500 : $0.09844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 50 MHz | 30ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 10 pF | -55°C ~ 125°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
904 In Stock 34,925 Factory | 1 : $1.12000 Tube | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 35 MHz | 17ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 2 µA | 10 pF | -55°C ~ 125°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
4,983 In Stock | 1 : $0.71000 Cut Tape (CT) 2,500 : $0.15437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | JK Type | Complementary | 2 | 1 | 35 MHz | 21ns @ 6V, 50pF | Negative Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 10 pF | -55°C ~ 125°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |