Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-353
74AHC1G4212GWH
74AHC1G4212GW/SOT353/UMT5
Nexperia USA Inc.
6,976
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.20899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDivide-by-2Up112--Negative Edge2 V ~ 5.5 V-40°C ~ 125°C (TA)Surface Mount5-TSSOP, SC-70-5, SOT-3535-TSSOP
SOT-353
74AHC1G4214GWH
74AHC1G4214GW/SOT353/UMT5
Nexperia USA Inc.
2,751
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.20899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDivide-by-2Up114--Negative Edge2 V ~ 5.5 V-40°C ~ 125°C (TA)Surface Mount5-TSSOP, SC-70-5, SOT-3535-TSSOP
SOT-353
74AHC1G4208GWH
8-STAGE DIVIDER AND OSCILLATOR
Nexperia USA Inc.
0
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.20718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDivide-by-2Up18--Negative Edge2 V ~ 5.5 V-40°C ~ 125°C (TA)Surface Mount5-TSSOP, SC-70-5, SOT-3535-TSSOP
SOT-353
74AHC1G4210GWH
74AHC1G4210GW/SOT353/UMT5
Nexperia USA Inc.
0
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.20899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveDivide-by-1024Up110--Negative Edge2 V ~ 5.5 V-40°C ~ 125°C (TA)Surface Mount5-TSSOP, SC-70-5, SOT-3535-TSSOP
SOT-353
74AHC1G4215GWH
15-STAGE DIVIDER AND OSCILLATOR
Nexperia USA Inc.
0
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.20718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDivide-by-2Up115--Negative Edge2 V ~ 5.5 V-40°C ~ 125°C (TA)Surface Mount5-TSSOP, SC-70-5, SOT-3535-TSSOP
Showing
1 - 5
of 5

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.