Counters, Dividers

Results: 9
Manufacturer
Renesas Electronics CorporationTexas Instruments
Series
*74LS
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Operating Temperature
0°C ~ 70°C (TA)0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-PDIP16-SO16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
SN74LS390N
IC DECADE COUNTER DL 4BIT 16DIP
Texas Instruments
0
In Stock
2,738
Marketplace
Check Lead Time
268 : $1.12000
Bulk
1 : $2.31000
Tube
Bulk
Tube
ActiveCounter, DecadeUp24Asynchronous-35 MHzNegative Edge4.75 V ~ 5.25 V0°C ~ 70°CThrough Hole16-DIP (0.300", 7.62mm)16-PDIP
16 SOIC
SN74LS390D
IC DECADE COUNTR DL 4BIT 16SOIC
Texas Instruments
524
In Stock
1 : $1.78000
Tube
Tube
ActiveCounter, DecadeUp24Asynchronous-35 MHzNegative Edge4.75 V ~ 5.25 V0°C ~ 70°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16 SO
SN74LS390NSR
IC DECADE COUNTER DL 4BIT 16SO
Texas Instruments
0
In Stock
27,000
Marketplace
Check Lead Time
1 : $2.05000
Cut Tape (CT)
2,000 : $0.93673
Tape & Reel (TR)
303 : $0.99000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveCounter, DecadeUp24Asynchronous-35 MHzNegative Edge4.75 V ~ 5.25 V0°C ~ 70°CSurface Mount16-SOIC (0.209", 5.30mm Width)16-SO
1,805
Marketplace
195 : $1.54000
Bulk
*
Bulk
Active-------------
UC3527BN
SN74LS390NS
BIN COUNTR DUAL 4BIT 16SO
Texas Instruments
1,850
Marketplace
325 : $0.92000
Bulk
*
Bulk
Active-------------
V62/04703-01YE
SN74LS390NE4
IC DECADE COUNTER DL 4BIT 16DIP
Texas Instruments
0
In Stock
Check Lead Time
800 : $1.34895
Tube
Tube
ActiveCounter, DecadeUp24Asynchronous-35 MHzNegative Edge4.75 V ~ 5.25 V0°C ~ 70°C (TA)Through Hole16-DIP (0.300", 7.62mm)16-PDIP
16 SOIC
SN74LS390DR
IC DECADE COUNTR DL 4BIT 16SOIC
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCounter, DecadeUp24Asynchronous-35 MHzNegative Edge4.75 V ~ 5.25 V0°C ~ 70°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-DIP SOT38-1
SN74LS390NG4
IC DECADE COUNTER DL 4BIT 16DIP
Texas Instruments
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-KeyCounter, DecadeUp24Asynchronous-35 MHzNegative Edge4.75 V ~ 5.25 V0°C ~ 70°CThrough Hole16-DIP (0.300", 7.62mm)16-PDIP
IC DECADE COUNTER DL 4BIT 16SO
SN74LS390NS
IC DECADE COUNTER DL 4BIT 16SO
Texas Instruments
0
In Stock
Obsolete
Tube
ObsoleteCounter, DecadeUp24Asynchronous-35 MHzNegative Edge4.75 V ~ 5.25 V0°C ~ 70°C (TA)Surface Mount16-SOIC (0.209", 5.30mm Width)16-SO
Showing
of 9

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.