Counters, Dividers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LS7866C-TS
Quadrature Counter I2C Interface
LSI/CSI
797
Marketplace
1 : $13.60000
Tube
-
*
Tube
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
LS7866C-S
Quadrature Counter I2C Interface
LSI/CSI
778
Marketplace
1 : $13.68000
Tube
-
*
Tube
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
LS7866-S
Quadrature Counter I2C Interface
LSI/CSI
0
Marketplace
Active
-
-
Tube
Active
Divide-by-N
Up, Down
4
32
Synchronous
Synchronous
30 MHz
Negative Edge
3 V ~ 5.5 V
-25°C ~ 85°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
LS7866-TS
Quadrature Counter I2C Interface
LSI/CSI
0
Marketplace
Active
-
-
Tube
Active
Divide-by-N
Up, Down
4
32
Synchronous
Synchronous
30 MHz
Negative Edge
3 V ~ 5.5 V
-25°C ~ 85°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
LS7866
Quadrature Counter I2C Interface
LSI/CSI
0
Marketplace
Active
-
-
Tray
Active
Divide-by-N
Up, Down
4
32
Synchronous
Synchronous
30 MHz
Negative Edge
3 V ~ 5.5 V
-25°C ~ 85°C (TA)
Through Hole
14-DIP (0.300", 7.62mm)
14-DIP
Showing
of 5

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.