Counters, Dividers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
544 In Stock 4,232 Marketplace | 1 : $0.81000 Tube 641 : $0.47000 Bulk | - | Bulk Tube | Active | Counter, Decade | Up | 2 | 4 | Asynchronous | - | 35 MHz | Negative Edge | 2 V ~ 6 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
5,568 In Stock | 1 : $0.88000 Tube | - | Tube | Active | Binary Counter | Up | 2 | 4 | Asynchronous | - | 35 MHz | Negative Edge | 2 V ~ 6 V | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
410 In Stock 6,089 Marketplace | 1 : $3.70000 Tube 151 : $2.00000 Bulk | - | Bulk Tube | Active | Divide-by-12 | Up | 1 | 4 | Synchronous | - | 42 MHz | Positive Edge | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |