Counters, Dividers

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
SN74HC193N
IC BINARY COUNTER 4-BIT 16DIP
Texas Instruments
1,781
In Stock
14,725
Marketplace
784 : $0.38000
Bulk
1 : $0.81000
Tube
Bulk
Tube
Active
Binary Counter
Up, Down
1
4
Asynchronous
Synchronous
24 MHz
Positive Edge
2 V ~ 6 V
-40°C ~ 85°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
CD4518BE
IC BCD COUNTER DUAL 4-BIT 16DIP
Texas Instruments
1,061
In Stock
1 : $0.81000
Tube
Tube
Active
BCD Counter
Up
2
4
Asynchronous
Synchronous
8 MHz
Positive, Negative
3 V ~ 18 V
-55°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
CD4060BE
IC BINARY COUNTER 14-BIT 16DIP
Texas Instruments
4,201
In Stock
1 : $0.85000
Tube
Tube
Active
Binary Counter
Up
1
14
Asynchronous
-
12 MHz
Negative Edge
3 V ~ 18 V
-55°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
CD4029BE
IC BINARY COUNTER 4-BIT 16DIP
Texas Instruments
2,476
In Stock
1 : $0.98000
Tube
Tube
Active
Binary Counter, Decade
Up, Down
1
4
Asynchronous
Synchronous
11 MHz
Positive Edge
3 V ~ 18 V
-55°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
CD4022BE
IC BINARY COUNTER 4-BIT 16DIP
Texas Instruments
543
In Stock
1 : $1.08000
Tube
Tube
Active
Binary Counter
Up
1
4
Asynchronous
-
6 MHz
Positive Edge
3 V ~ 18 V
-55°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
CD4510BE
IC BCD COUNTER 4-BIT 16DIP
Texas Instruments
2,675
In Stock
9,239
Marketplace
642 : $0.47000
Bulk
1 : $1.09000
Tube
Bulk
Tube
Active
BCD Counter
Up, Down
1
4
Asynchronous
Synchronous
11 MHz
Positive Edge
3 V ~ 18 V
-55°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
CD40103BE
IC BINARY COUNTER 8-BIT 16DIP
Texas Instruments
1,027
In Stock
27,234
Marketplace
386 : $0.78000
Bulk
1 : $1.72000
Tube
Bulk
Tube
Active
Binary Counter
Down
1
8
Asynchronous
Synchronous
2.4 MHz
Positive Edge
3 V ~ 18 V
-55°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
Showing
of 7

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.