Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
CD74HC390E
IC DECADE COUNTER DL 4BIT 16DIP
Texas Instruments
1,487
In Stock
6,870
Marketplace
1,098 : $0.27000
Bulk
1 : $0.79000
Tube
Bulk
Tube
ActiveCounter, DecadeUp24Asynchronous-35 MHzNegative Edge2 V ~ 6 V-55°C ~ 125°CThrough Hole16-DIP (0.300", 7.62mm)16-PDIP
16-DIP SOT38-1
CD4017BE
IC DECADE COUNTER 10-BIT 16DIP
Texas Instruments
1,213
In Stock
10,000
Factory
1 : $1.06000
Tube
Tube
ActiveCounter, DecadeUp15AsynchronousSynchronous5.5 MHzPositive, Negative3 V ~ 18 V-55°C ~ 125°C (TA)Through Hole16-DIP (0.300", 7.62mm)16-PDIP
16-DIP SOT38-1
CD4026BE
IC DECADE COUNTER 5-BIT 16DIP
Texas Instruments
1,613
In Stock
10,000
Factory
1 : $1.00000
Bulk
1 : $1.08000
Tube
Bulk
Tube
ActiveCounter, DecadeUp15AsynchronousSynchronous16 MHzPositive Edge3 V ~ 18 V-55°C ~ 125°CThrough Hole16-DIP (0.300", 7.62mm)16-PDIP
Showing
of 3

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.