Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,027 In Stock 4,000 Marketplace | 1 : $0.43000 Cut Tape (CT) 2,000 : $0.17375 Tape & Reel (TR) 1,854 : $0.16000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Binary Counter | Up | 1 | 12 | Asynchronous | - | 12 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
1,825 In Stock 3,969 Marketplace | 980 : $0.31000 Bulk 1 : $0.56000 Tube | Bulk Tube | Active | Divide-by-N | - | 1 | 5 | Asynchronous | Synchronous | 8.5 MHz | Positive Edge | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
59 In Stock | 1 : $1.41000 Tube | Tube | Active | Binary Counter | Down | 1 | 8 | Asynchronous | Synchronous | 2.4 MHz | Positive Edge | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |